TERM BLOCK W/1N4007 WM BG - 1023300000 - Connectors
| Digi-Key Part Number | 1023300000-ND |
25 |
7.20000 |
Extended Price
180.00 |
| Manufacturer Part Number | 1023300000 | |||
| Description | TERM BLOCK W/1N4007 WM BG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1023300000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Mounting Type | DIN Rail |
| Number of Positions | 2 [Nom] |
| Number of Rows | 2 [Nom] |
| Contact Type | Screw |
| Housing Color | Beige |
| Wire Gauge Range | 12-26 AWG |
| Current | 10.000 A [Max] |
| Voltage | 300.000 V [Max] |
| Height | 63.000 mm [Typ] |
| Length | 69.000 mm [Typ] |
| Width | 5.100 mm [Typ] |
| Fastening Thread | M2.5 |
| Housing Material | Nylon |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1023300000 1023300000 |
TERM BLOCK W/1N4007 WM BG - 1023300000 (1023300000-ND) - Connectors
Related parts Connectors:TERM BLOCK W/1N4007 WM BG - 1023300000
Order 'term block w/1n4007 wm bg - 1023300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1023300000-ND.
CONN TERM BLOCK RAIL MNT WM BG - 0501600000
Order 'conn term block rail mnt wm bg - 0501600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0501600000-ND.
CONN TERM BLOCK RAIL MNT WM BG - 1022300000
Order 'conn term block rail mnt wm bg - 1022300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1022300000-ND.
TERM BLOCK W/DIODE WM BG - 1023400000
Order 'term block w/diode wm bg - 1023400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1023400000-ND.
CONN TERM BLOCK CUNI SGL WM BG - 1025000000
Order 'conn term block cuni sgl wm bg - 1025000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1025000000-ND.
CONN TERM BLOCK RAIL MNT WM BG - 1034400000
Order 'conn term block rail mnt wm bg - 1034400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1034400000-ND.
CONN TERM BLOCK W/1N4007 PA BG - 1578400000
Order 'conn term block w/1n4007 pa bg - 1578400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1578400000-ND.
TERM BLOCK 600V 20A WM BG - 1706010000
Order 'term block 600v 20a wm bg - 1706010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706010000-ND.
TERM BLOCK 600V 20A WM BG - 1706060000
Order 'term block 600v 20a wm bg - 1706060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706060000-ND.
TERM BLOCK 5X20MM FUSE WM BG - 1763940000
Order 'term block 5x20mm fuse wm bg - 1763940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1763940000-ND.
CONN TERM BLOCK RAIL MNT WM BG - 1765460000
Order 'conn term block rail mnt wm bg - 1765460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1765460000-ND.
CONN TERM BLOCK RAIL MNT WM BG - 1765470000
Order 'conn term block rail mnt wm bg - 1765470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1765470000-ND.
CONN TERM BLOCK RAIL MNT WM BG - 9532440000
Order 'conn term block rail mnt wm bg - 9532440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9532440000-ND.
CONN BLOCK TERM W/FUSE IND WM BG - 1014300000
Order 'conn block term w/fuse ind wm bg - 1014300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1014300000-ND.
CONN TERM BLOCK W/LED PA BG - 8050810000
Order 'conn term block w/led pa bg - 8050810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8050810000-ND.
Send this link via E-Mail
Help With This Screen