TERM MODULE TS35 26A 380VAC - 1023200000
| Digi-Key Part Number | 1023200000-ND |
100 |
3.42040 |
Extended Price
342.04 |
| Manufacturer Part Number | 1023200000 | |||
| Description | TERM MODULE TS35 26A 380VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1023200000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1023200000 1023200000 |
1023200000 Specification Sheet
TERM MODULE TS35 26A 380VAC - 1023200000 (1023200000-ND)
Related parts:TERM MODULE TS35 26A 380VAC - 1023200000
Order 'term module ts35 26a 380vac - 1023200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1023200000-ND.
TERM MODULE TS35 26A 380VAC - 1023100000
Order 'term module ts35 26a 380vac - 1023100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1023100000-ND.
TERM DK45 TS35 24VDC SPDT - 8181980000
Order 'term dk45 ts35 24vdc spdt - 8181980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8181980000-ND.
TERM BLK TS35 STB PA BG - 0183360000
Order 'term blk ts35 stb pa bg - 0183360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0183360000-ND.
TERM BLK TS35 STB PA BLU - 0183380000
Order 'term blk ts35 stb pa blu - 0183380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0183380000-ND.
TERM BLK TS35 PA GREEN/YELLOW - 0190160000
Order 'term blk ts35 pa green/yellow - 0190160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0190160000-ND.
TERM BLOCK TS35 40-60VAC KRG - 0197920000
Order 'term block ts35 40-60vac krg - 0197920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0197920000-ND.
TERM BLOCK TS35 110VAC KRG - 0198020000
Order 'term block ts35 110vac krg - 0198020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0198020000-ND.
TERM BLOCK TS35 220VAC KRG - 0198120000
Order 'term block ts35 220vac krg - 0198120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0198120000-ND.
CONN TERM BLOCK TS35 KRG BN - 0380520000
Order 'conn term block ts35 krg bn - 0380520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380520000-ND.
CONN TERM BLOCK TS35 PA BG - 0380560000
Order 'conn term block ts35 pa bg - 0380560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380560000-ND.
CONN TERM BLOCK TS35 KRG BL - 0380570000
Order 'conn term block ts35 krg bl - 0380570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380570000-ND.
CONN TERM BLOCK TS35 PA BU - 0380580000
Order 'conn term block ts35 pa bu - 0380580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380580000-ND.
CONN TERM BLOCK TS35 KRG BN - 0380620000
Order 'conn term block ts35 krg bn - 0380620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380620000-ND.
CONN TERM BLOCK TS35 PA BG - 0380660000
Order 'conn term block ts35 pa bg - 0380660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380660000-ND.
Send this link via E-Mail
Help With This Screen