Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1016400000
CONN TERM GROUND 2.5MM WM GN/YL - 1016400000 - Connectors
| Digi-Key Part Number | 1016400000-ND |
100 |
6.94800 |
Extended Price
694.80 |
| Manufacturer Part Number | 1016400000 | |||
| Description | CONN TERM GROUND 2.5MM WM GN/YL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1016400000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Green, Yellow |
| Current - IEC | - |
| Current - UL | - |
| Features | - |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Terminal - Width | 5.1mm |
| Termination Style | Screw |
| Type | Ground, Earth |
| Voltage - IEC | 800V |
| Voltage - UL | - |
| Wire Gauge or Range - AWG | 12-30 AWG |
| Wire Gauge or Range - mm² | 0.5-4mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1016400000 1016400000 |
1016400000 Specification Sheet
CONN TERM GROUND 2.5MM WM GN/YL - 1016400000 (1016400000-ND) - Connectors
Related parts Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1016400000Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1016400000
Order 'conn term ground 2.5mm wm gn/yl - 1016400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1016400000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1016500000
Order 'conn term ground 1.5mm wm gn/yw - 1016500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1016500000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1010500000
Order 'conn term gnd 35mm wm gn/yl - 1010500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1010500000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1608640000
Order 'term ground sgl 2.5mm wm gn/ylw - 1608640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1608640000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1608650000
Order 'term gnd branch 2.5mm wm gn/ylw - 1608650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1608650000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1608660000
Order 'term gnd branch 2.5mm wm gn/ylw - 1608660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1608660000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1706090000
Order 'term gnd branch 2.5mm wm gn/ylw - 1706090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706090000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1706100000
Order 'term gnd branch 2.5mm wm gn/ylw - 1706100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706100000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1752190000
Order 'conn terminal ground 25mm - 1752190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1752190000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1041620000
Order 'term dual level pe wm gn/yl - 1041620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1041620000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1752160000
Order 'conn terminal ground 2.5mm - 1752160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1752160000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1024700000
Order 'conn term block branch wm bg - 1024700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1024700000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1024780000
Order 'conn term block branch wm blue - 1024780000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1024780000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through, Isolated - 1783790000
Order 'conn term block pe wm - 1783790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1783790000-ND.
Terminal Block - Wire To Board Connector Weidmuller Through Hole - 0301060000
Order 'conn term block 2.5mm pa bg - 0301060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0301060000-ND.
Options for Terminal Block - Din Rail, Channel Connector Weidmuller Ground, Earth - 1016400000
Send this link via E-Mail
Help With This Screen
