TERM BLK 5MM LED 12VDC/24VAC BG - 1011300000 - Connectors
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, Removable, 1" x 1/4", LED 1011300000
| Digi-Key Part Number | 1011300000-ND |
50 |
13.65600 |
Extended Price
682.80 |
| Manufacturer Part Number | 1011300000 | |||
| Description | TERM BLK 5MM LED 12VDC/24VAC BG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1011300000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Beige |
| Current - IEC | 6.3A |
| Current - UL | 20A |
| Features | Fuse, Removable, 1" x 1/4", LED |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal - Width | 7.9mm |
| Termination Style | Screw |
| Type | Fused |
| Voltage - IEC | 500V |
| Voltage - UL | - |
| Wire Gauge or Range - AWG | 8-20 AWG |
| Wire Gauge or Range - mm² | 0.5-10mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1011300000 1011300000 |
1011300000 Specification Sheet
TERM BLK 5MM LED 12VDC/24VAC BG - 1011300000 (1011300000-ND) - Connectors
Related parts Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, Removable, 1" x 1/4", LED 1011300000TERM BLK 5MM LED 12VDC/24VAC BG - 1011300000
Order 'term blk 5mm led 12vdc/24vac bg - 1011300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011300000-ND.
TERM BLK 5MM LED 24VDC/48VAC BG - 1012200000
Order 'term blk 5mm led 24vdc/48vac bg - 1012200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1012200000-ND.
TERM BLK 5MM LED 48VDC/110VAC BG - 1012300000
Order 'term blk 5mm led 48vdc/110vac bg - 1012300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1012300000-ND.
TERM BLK W/LED 110DC/220AC BG - 1616410000
Order 'term blk w/led 110dc/220ac bg - 1616410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616410000-ND.
TERM BLK 5MM LED 110VDC/220VAC - 1012400000
Order 'term blk 5mm led 110vdc/220vac - 1012400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1012400000-ND.
TERM BLK W/LED 110DC/220AC BG - 1616500000
Order 'term blk w/led 110dc/220ac bg - 1616500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616500000-ND.
TERM BLK 5MM W/2LED IND 24VDC BG - 1012700000
Order 'term blk 5mm w/2led ind 24vdc bg - 1012700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1012700000-ND.
CONN TERM BLOCK W/LED IND PA BG - 0222860000
Order 'conn term block w/led ind pa bg - 0222860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0222860000-ND.
CONN TERM BLOCK W/LED IND PA BG - 0225360000
Order 'conn term block w/led ind pa bg - 0225360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0225360000-ND.
CONN TERM BLK W/LED 5X20 RL MNT - 0371420000
Order 'conn term blk w/led 5x20 rl mnt - 0371420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0371420000-ND.
TERM BLK W/LED 40-60DC/80-120AC - 1616420000
Order 'term blk w/led 40-60dc/80-120ac - 1616420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616420000-ND.
TERM BLK W/LED 15-30DC/30-60AC - 1616430000
Order 'term blk w/led 15-30dc/30-60ac - 1616430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616430000-ND.
TERM BLK W/LED 5-14DC/10-24AC - 1616440000
Order 'term blk w/led 5-14dc/10-24ac - 1616440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616440000-ND.
TERM BLK W/LED 24DC BEIGE - 1616450000
Order 'term blk w/led 24dc beige - 1616450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616450000-ND.
TERM BLK W/LED DL LL GND 10-36 - 1763190000
Order 'term blk w/led dl ll gnd 10-36 - 1763190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1763190000-ND.
Options for Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, Removable, 1" x 1/4", LED 1011300000
Send this link via E-Mail
Help With This Screen
