TERM W/ LEVER 2STB 2.3MM WM BL - 1011280000 - Connectors
Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Knife Switch 1011280000
| Digi-Key Part Number | 1011280000-ND |
100 |
6.67200 |
Extended Price
667.20 |
| Manufacturer Part Number | 1011280000 | |||
| Description | TERM W/ LEVER 2STB 2.3MM WM BL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1011280000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Blue |
| Current - IEC | 24A |
| Current - UL | 20A |
| Features | Knife Switch |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal - Width | 5.1mm |
| Termination Style | Screw |
| Type | Disconnect |
| Voltage - IEC | 500V |
| Voltage - UL | 300V |
| Wire Gauge or Range - AWG | 12-30 AWG |
| Wire Gauge or Range - mm² | 2.5mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1011280000 1011280000 |
1011280000 Specification Sheet
TERM W/ LEVER 2STB 2.3MM WM BL - 1011280000 (1011280000-ND) - Connectors
Related parts Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Knife Switch 1011280000TERM W/ LEVER 2STB 2.3MM WM BL - 1011280000
Order 'term w/ lever 2stb 2.3mm wm bl - 1011280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011280000-ND.
TERM W/ LEVER 2STB 2.3MM WM WH - 1011290000
Order 'term w/ lever 2stb 2.3mm wm wh - 1011290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011290000-ND.
TERM DISC W/LEVER 400V 16A WM BL - 1670300000
Order 'term disc w/lever 400v 16a wm bl - 1670300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1670300000-ND.
CONN TERM BLK HEX RAIL MNT WM BL - 1020080000
Order 'conn term blk hex rail mnt wm bl - 1020080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020080000-ND.
CONN TERM BLK HEX RAIL MNT WM BL - 1020500000
Order 'conn term blk hex rail mnt wm bl - 1020500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020500000-ND.
CONN TERM BLK HEX RAIL MNT WM BL - 1020580000
Order 'conn term blk hex rail mnt wm bl - 1020580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020580000-ND.
CONN TERM BLK HEX RAIL MNT WM BL - 1020680000
Order 'conn term blk hex rail mnt wm bl - 1020680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020680000-ND.
TERM HEX SOCKET RAIL/PANEL WM BL - 1024580000
Order 'term hex socket rail/panel wm bl - 1024580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1024580000-ND.
CONN TERM BLK HEX RAIL MNT WM BL - 1040480000
Order 'conn term blk hex rail mnt wm bl - 1040480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1040480000-ND.
TERM DISC LEVER 400V 18A WM BG - 1608680000
Order 'term disc lever 400v 18a wm bg - 1608680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1608680000-ND.
TERM DISC LEVER 400V 18A WM BLU - 1608690000
Order 'term disc lever 400v 18a wm blu - 1608690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1608690000-ND.
TERM SINGLE LEVEL 600V 65A WM BL - 1745240000
Order 'term single level 600v 65a wm bl - 1745240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1745240000-ND.
TERM DISC LEVER 400V 16A WM BG - 1745400000
Order 'term disc lever 400v 16a wm bg - 1745400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1745400000-ND.
TERM SINGLE LEVEL 600V 60A WM BL - 1746760000
Order 'term single level 600v 60a wm bl - 1746760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1746760000-ND.
TERM DISC LEVER 400V 18A WM BG - 1831280000
Order 'term disc lever 400v 18a wm bg - 1831280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1831280000-ND.
Options for Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Knife Switch 1011280000
Send this link via E-Mail
Help With This Screen
