Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Knife Switch 1011200000
TERM BLK W/LED 2STB 2.3MM BEIGE - 1011200000 - Connectors
| Digi-Key Part Number | 1011200000-ND |
100 |
5.33120 |
Extended Price
533.12 |
| Manufacturer Part Number | 1011200000 | |||
| Description | TERM BLK W/LED 2STB 2.3MM BEIGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1011200000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Beige |
| Current - IEC | 14A |
| Current - UL | 10A |
| Features | Knife Switch |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal - Width | 5.1mm |
| Termination Style | Screw |
| Type | Disconnect |
| Voltage - IEC | 800V |
| Voltage - UL | 300V |
| Wire Gauge or Range - AWG | 12-22 AWG |
| Wire Gauge or Range - mm² | 2.5mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1011200000 1011200000 |
1011200000 Specification Sheet
TERM BLK W/LED 2STB 2.3MM BEIGE - 1011200000 (1011200000-ND) - Connectors
Related parts Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Knife Switch 1011200000Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Knife Switch 1011200000
Order 'term blk w/led 2stb 2.3mm beige - 1011200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011200000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Knife Switch 1011100000
Order 'term blk w/led 300 10a beige - 1011100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011100000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm, LED 1616450000
Order 'term blk w/led 24dc beige - 1616450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616450000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through LED 0210160000
Order 'term blk w/led ts32 24dc rd - 0210160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0210160000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm, LED 0371420000
Order 'conn term blk w/led 5x20 rl mnt - 0371420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0371420000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through LED 0395960000
Order 'term blk w/led ts35 24ac rd - 0395960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0395960000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, Removable, 1" x 1/4", LED 1011300000
Order 'term blk 5mm led 12vdc/24vac bg - 1011300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011300000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, Removable, 1" x 1/4", LED 1012200000
Order 'term blk 5mm led 24vdc/48vac bg - 1012200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1012200000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, Removable, 1" x 1/4", LED 1012300000
Order 'term blk 5mm led 48vdc/110vac bg - 1012300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1012300000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, Removable, 1" x 1/4", LED 1012400000
Order 'term blk 5mm led 110vdc/220vac - 1012400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1012400000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm, LED 1616410000
Order 'term blk w/led 110dc/220ac bg - 1616410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616410000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm, LED 1616420000
Order 'term blk w/led 40-60dc/80-120ac - 1616420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616420000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm, LED 1616430000
Order 'term blk w/led 15-30dc/30-60ac - 1616430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616430000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm, LED 1616440000
Order 'term blk w/led 5-14dc/10-24ac - 1616440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616440000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 6.3mm x 32mm, LED 1616480000
Order 'term blk w/led 15-30dc/30-60ac - 1616480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616480000-ND.
Options for Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Knife Switch 1011200000
Send this link via E-Mail
Help With This Screen
