TERM BLK W/LED 300 10A WHITE - 1011190000 - Connectors
Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Knife Switch 1011190000
| Digi-Key Part Number | 1011190000-ND |
100 |
5.95200 |
Extended Price
595.20 |
| Manufacturer Part Number | 1011190000 | |||
| Description | TERM BLK W/LED 300 10A WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1011190000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | White |
| Current - IEC | 16A |
| Current - UL | 10A |
| Features | Knife Switch |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal - Width | 5.0mm |
| Termination Style | Screw |
| Type | Disconnect |
| Voltage - IEC | 800V |
| Voltage - UL | 300V |
| Wire Gauge or Range - AWG | 12-22 AWG |
| Wire Gauge or Range - mm² | 1.5mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1011190000 1011190000 |
TERM BLK W/LED 300 10A WHITE - 1011190000 (1011190000-ND) - Connectors
Related parts Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Knife Switch 1011190000TERM BLK W/LED 300 10A WHITE - 1011190000
Order 'term blk w/led 300 10a white - 1011190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011190000-ND.
TERM BLK W/LED 300 10A BEIGE - 1011100000
Order 'term blk w/led 300 10a beige - 1011100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011100000-ND.
TERM BLK W/LED 300 10A PA OR - 1011160000
Order 'term blk w/led 300 10a pa or - 1011160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011160000-ND.
TERM BLK W/LED 300 10A GRAY - 1011150000
Order 'term blk w/led 300 10a gray - 1011150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011150000-ND.
TERM BLK W/LED 300 10A BLUE - 1011180000
Order 'term blk w/led 300 10a blue - 1011180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011180000-ND.
TERM BLK W/LED TS32 24DC RD - 0210160000
Order 'term blk w/led ts32 24dc rd - 0210160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0210160000-ND.
TERM BLK W/LED TS35 24AC RD - 0395960000
Order 'term blk w/led ts35 24ac rd - 0395960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0395960000-ND.
TERM BLK W/LED 110DC/220AC BG - 1616410000
Order 'term blk w/led 110dc/220ac bg - 1616410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616410000-ND.
TERM BLK W/LED 40-60DC/80-120AC - 1616420000
Order 'term blk w/led 40-60dc/80-120ac - 1616420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616420000-ND.
TERM BLK W/LED 15-30DC/30-60AC - 1616430000
Order 'term blk w/led 15-30dc/30-60ac - 1616430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616430000-ND.
TERM BLK W/LED 5-14DC/10-24AC - 1616440000
Order 'term blk w/led 5-14dc/10-24ac - 1616440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616440000-ND.
TERM BLK W/LED 24DC BEIGE - 1616450000
Order 'term blk w/led 24dc beige - 1616450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616450000-ND.
TERM BLK W/LED DL LL GND 10-36 - 1763230000
Order 'term blk w/led dl ll gnd 10-36 - 1763230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1763230000-ND.
TERM BLK W/LED DL LL GND 35-70 - 1763240000
Order 'term blk w/led dl ll gnd 35-70 - 1763240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1763240000-ND.
TERM BLK W/LED DL LL GND 60-150 - 1763250000
Order 'term blk w/led dl ll gnd 60-150 - 1763250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1763250000-ND.
Options for Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Knife Switch 1011190000
Send this link via E-Mail
Help With This Screen
