CONN TERM BLOCK W/SPIGOT PA BG - 0697160000
| Digi-Key Part Number | 0697160000-ND |
100 |
1.71020 |
Extended Price
171.02 |
| Manufacturer Part Number | 0697160000 | |||
| Description | CONN TERM BLOCK W/SPIGOT PA BG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0697160000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Mounting Type | DIN Rail |
| Number of Positions | 1 [Nom] |
| Number of Rows | 1 [Nom] |
| Contact Type | Screw |
| Housing Color | Beige |
| Wire Gauge Range | 12-26 AWG |
| Current | 10.000 A [Max] |
| Voltage | 300.000 V [Max] |
| Height | 26.500 mm [Typ] |
| Length | 25.500 mm [Typ] |
| Width | 5.100 mm [Typ] |
| Fastening Thread | M2.5 |
| Housing Material | Nylon |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Flammability Rating | UL 94V-2 |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0697160000 0697160000 |
CONN TERM BLOCK W/SPIGOT PA BG - 0697160000 (0697160000-ND)
Related parts:CONN TERM BLOCK W/SPIGOT PA BG - 0697160000
Order 'conn term block w/spigot pa bg - 0697160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0697160000-ND.
CONN TERM BLOCK W/LED PA BG - 8050810000
Order 'conn term block w/led pa bg - 8050810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8050810000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0172160000
Order 'conn term block rail mnt pa bg - 0172160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0172160000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0215560000
Order 'conn term block rail mnt pa bg - 0215560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0215560000-ND.
CONN TERM BLOCK W/IND PA BG - 0222760000
Order 'conn term block w/ind pa bg - 0222760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0222760000-ND.
CONN TERM BLOCK W/LED PA BG - 0225560000
Order 'conn term block w/led pa bg - 0225560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0225560000-ND.
CONN TERM BLOCK SLOT DIN PA BG - 0303560000
Order 'conn term block slot din pa bg - 0303560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0303560000-ND.
CONN TERM BLOCK 10 UNMARK PA BG - 0359560000
Order 'conn term block 10 unmark pa bg - 0359560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0359560000-ND.
CONN TERM BLOCK 10 NUMBER PA BG - 0359660000
Order 'conn term block 10 number pa bg - 0359660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0359660000-ND.
CONN TERM BLOCK TS35 SLOT PA BG - 0380760000
Order 'conn term block ts35 slot pa bg - 0380760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380760000-ND.
CONN TERM BLOCK F 1.5MM PA BG - 0476060000
Order 'conn term block f 1.5mm pa bg - 0476060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0476060000-ND.
CONN TERM BLOCK F 2.5MM PA BG - 0478660000
Order 'conn term block f 2.5mm pa bg - 0478660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0478660000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0479660000
Order 'conn term block rail mnt pa bg - 0479660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0479660000-ND.
CONN TERM BLOCK TS35 HEX PA BG - 0582460000
Order 'conn term block ts35 hex pa bg - 0582460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0582460000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0630360000
Order 'conn term block rail mnt pa bg - 0630360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0630360000-ND.
Send this link via E-Mail
Help With This Screen