Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0637320000
CONN TERM BLOCK RAIL MNT KRG BN - 0637320000 - Connectors
| Digi-Key Part Number | 0637320000-ND |
10 |
16.22400 |
Extended Price
162.24 |
| Manufacturer Part Number | 0637320000 | |||
| Description | CONN TERM BLOCK RAIL MNT KRG BN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0637320000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Yellow |
| Current - IEC | 150A |
| Current - UL | 200A |
| Features | - |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal - Width | 32.0mm |
| Termination Style | Screw |
| Type | Isolated |
| Voltage - IEC | 1000V |
| Voltage - UL | 600V |
| Wire Gauge or Range - AWG | 3/0-6 AWG |
| Wire Gauge or Range - mm² | 50mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0637320000 0637320000 |
0637320000 Specification Sheet
CONN TERM BLOCK RAIL MNT KRG BN - 0637320000 (0637320000-ND) - Connectors
Related parts Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0637320000Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0637320000
Order 'conn term block rail mnt krg bn - 0637320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0637320000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0170720000
Order 'conn term block rail mnt krg bn - 0170720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0170720000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0286620000
Order 'conn term block rail mnt krg bn - 0286620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0286620000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Pull Pin 0324020000
Order 'conn term block rail mnt krg bn - 0324020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0324020000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Disconnect Pull Pin 0340720000
Order 'conn term block rail mnt krg bn - 0340720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0340720000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0636620000
Order 'conn term block rail mnt krg bn - 0636620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0636620000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0637120000
Order 'conn term block rail mnt krg bn - 0637120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0637120000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0637420000
Order 'conn term block rail mnt krg bn - 0637420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0637420000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0637720000
Order 'conn term block rail mnt krg bn - 0637720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0637720000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0637820000
Order 'conn term block rail mnt krg bn - 0637820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0637820000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0637920000
Order 'conn term block rail mnt krg bn - 0637920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0637920000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0638020000
Order 'conn term block rail mnt krg bn - 0638020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0638020000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0638120000
Order 'conn term block rail mnt krg bn - 0638120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0638120000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 0309120000
Order 'conn term block rail mnt krg bn - 0309120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0309120000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 1 1/4" x 1/4" 0162220000
Order 'conn term block rail mnt krg brn - 0162220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0162220000-ND.
Options for Terminal Block - Din Rail, Channel Connector Weidmuller Isolated - 0637320000
Send this link via E-Mail
Help With This Screen
