CONN TERM BLOCK RAIL MNT PA BG - 0630360000
| Digi-Key Part Number | 0630360000-ND |
100 |
3.55200 |
Extended Price
355.20 |
| Manufacturer Part Number | 0630360000 | |||
| Description | CONN TERM BLOCK RAIL MNT PA BG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0630360000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Mounting Type | DIN Rail |
| Number of Positions | 1 [Nom] |
| Number of Rows | 1 [Nom] |
| Contact Type | Screw |
| Contact Type | Pressure Fit |
| Housing Color | Beige |
| Wire Gauge Range | 12-22 AWG |
| Current | 13.000 A [Max] |
| Voltage | 600.000 V [Max] |
| Height | 49.500 mm [Typ] |
| Length | 45.000 mm [Typ] |
| Width | 6.500 mm [Typ] |
| Fastening Thread | M3 |
| Housing Material | Nylon |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Flammability Rating | UL 94V-2 |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0630360000 0630360000 |
CONN TERM BLOCK RAIL MNT PA BG - 0630360000 (0630360000-ND)
Related parts :CONN TERM BLOCK RAIL MNT PA BG - 0630360000
Order 'conn term block rail mnt pa bg - 0630360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0630360000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0172160000
Order 'conn term block rail mnt pa bg - 0172160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0172160000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0215560000
Order 'conn term block rail mnt pa bg - 0215560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0215560000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0479660000
Order 'conn term block rail mnt pa bg - 0479660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0479660000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0630460000
Order 'conn term block rail mnt pa bg - 0630460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0630460000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 1565970000
Order 'conn term block rail mnt pa bg - 1565970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1565970000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 1615270000
Order 'conn term block rail mnt pa bg - 1615270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615270000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 7917030000
Order 'conn term block rail mnt pa bg - 7917030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7917030000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 9134531111
Order 'conn term block rail mnt pa bg - 9134531111' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9134531111-ND.
CONN TERM BLOCK RAIL MNT PA BG - 9503300000
Order 'conn term block rail mnt pa bg - 9503300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9503300000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 9503310000
Order 'conn term block rail mnt pa bg - 9503310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9503310000-ND.
CONN TERM BLOCK RAIL MNT PA BLUE - 0172180000
Order 'conn term block rail mnt pa blue - 0172180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0172180000-ND.
CONN TERM BLOCK RAIL MNT PA BLU - 0215580000
Order 'conn term block rail mnt pa blu - 0215580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0215580000-ND.
CONN TERM BLOCK RAIL MNT PA BU - 0268880000
Order 'conn term block rail mnt pa bu - 0268880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0268880000-ND.
CONN TERM BLOCK RAIL MNT WM BG - 0501600000
Order 'conn term block rail mnt wm bg - 0501600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0501600000-ND.
Send this link via E-Mail
Help With This Screen