Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TERM BLOCK WITH UNIVERSAL FOOT - 0311087 - Connectors

Digi-Key Part Number 0311087-ND
Price Break
50
Unit Price
10.73000
Extended Price
536.50
Manufacturer Part Number0311087
DescriptionTERM BLOCK WITH UNIVERSAL FOOT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0311087
VendorPhoenix Contact
CategoryConnectors
Mounting TypeDIN Rail
Number of Positions1 [Nom]
Number of Rows1 [Nom]
Contact TypeScrew
Housing ColorGray
Wire Gauge Range8-20 AWG
Current57.000 A [Max]
Voltage400.000 V [Max]
Height59.000 mm [Typ]
Length72.000 mm [Typ]
Width8.200 mm [Typ]
Fastening ThreadM4
Housing MaterialNylon
Flammability RatingUL 94V-0
StandardCSA
StandardcUL
StandardUL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0311087
0311087


Image of TERM BLOCK WITH UNIVERSAL FOOT - 0311087

TERM BLOCK WITH UNIVERSAL FOOT - 0311087 (0311087-ND) - Connectors

Related parts Connectors:
TERM BLOCK WITH UNIVERSAL FOOT - 0311087
 Order 'term block with universal foot - 0311087' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0311087-ND.
TERM BLOCK WITH UNIVERSAL FOOT - 0309086
 Order 'term block with universal foot - 0309086' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0309086-ND.
TERM BLOCK W/UNIV FOOT GRAY - 2775016
 Order 'term block w/univ foot gray - 2775016' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1576-ND.
TERM BLOCK WITH FOOT 6.2MM - 0321019
 Order 'term block with foot 6.2mm - 0321019' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0321019-ND.
TERM BLOCK CODING PROFILE - 1600027
 Order 'term block coding profile - 1600027' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1600027-ND.
TERM BLOCK TEST PLUG SOCKET - 0201304
 Order 'term block test plug socket - 0201304' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0201304-ND.
TERM BLOCK SOCKET W/SCREW 10POS - 1600001
 Order 'term block socket w/screw 10pos - 1600001' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1600001-ND.
TERM BLOCK PLUG W/SCREW 10POS - 1600014
 Order 'term block plug w/screw 10pos - 1600014' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1600014-ND.
CONN TERM BLOCK PLUG 3POS 5.08MM - 1752030
 Order 'conn term block plug 3pos 5.08mm - 1752030' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1752030-ND.
TERM BLOCK PLUG 13POS 5.0MM GRN - 1754669
 Order 'term block plug 13pos 5.0mm grn - 1754669' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754669-ND.
TERM BLOCK PLUG 14POS 5.0MM GRN - 1754685
 Order 'term block plug 14pos 5.0mm grn - 1754685' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754685-ND.
TERM BLOCK PLUG 15POS 5.0MM GRN - 1754708
 Order 'term block plug 15pos 5.0mm grn - 1754708' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754708-ND.
TERM BLOCK PLUG 16POS 5.0MM GRN - 1754724
 Order 'term block plug 16pos 5.0mm grn - 1754724' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754724-ND.
TERM BLOCK PLUG 18POS 5.0MM GRN - 1754766
 Order 'term block plug 18pos 5.0mm grn - 1754766' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754766-ND.
TERM BLOCK PLUG 20POS 5.0MM GRN - 1754805
 Order 'term block plug 20pos 5.0mm grn - 1754805' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754805-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TERM BLOCK WITH UNIVERSAL FOOT - 0309086 Next: TERM BLOK SIDE ENTRY 13POS 5MM - 1-796682-3