TERM BLK SAK 4 TS32 KRS GREY - 0128330000 - Connectors
| Digi-Key Part Number | 0128330000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0128330000 | |||
| Description | TERM BLK SAK 4 TS32 KRS GREY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0128330000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Gray |
| Current - IEC | 34A |
| Current - UL | 30A |
| Features | - |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal - Width | 6.5mm |
| Termination Style | Screw |
| Type | Feed Through |
| Voltage - IEC | 750V |
| Voltage - UL | 600V |
| Wire Gauge or Range - AWG | 12-22 AWG |
| Wire Gauge or Range - mm² | 0.5-4mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0128330000 0128330000 |
0128330000 Specification Sheet
TERM BLK SAK 4 TS32 KRS GREY - 0128330000 (0128330000-ND) - Connectors
Related parts Connectors :TERM BLK SAK 4 TS32 KRS GREY - 0128330000
Order 'term blk sak 4 ts32 krs grey - 0128330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0128330000-ND.
TERM BLK SAK 4 TS32 PA ORANGE - 0105060000
Order 'term blk sak 4 ts32 pa orange - 0105060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0105060000-ND.
TERM BLK SAK 4 TS32 KRG BROWN - 0128320000
Order 'term blk sak 4 ts32 krg brown - 0128320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0128320000-ND.
TERM BLK SAK 4 TS32 PA BEIGE - 0128360000
Order 'term blk sak 4 ts32 pa beige - 0128360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0128360000-ND.
TERM BLK SAK 4 TS32 KRG BLUE - 0128370000
Order 'term blk sak 4 ts32 krg blue - 0128370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0128370000-ND.
TERM BLK SAK 4 TS32 PA BLUE - 0128380000
Order 'term blk sak 4 ts32 pa blue - 0128380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0128380000-ND.
TERM BLK SAK 10 TS32 KRG - 0110020000
Order 'term blk sak 10 ts32 krg - 0110020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0110020000-ND.
TERM BLK SAK 10 TS32 PA BEIGE - 0110060000
Order 'term blk sak 10 ts32 pa beige - 0110060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0110060000-ND.
TERM BLK SAK 10 TS32 KRG BLUE - 0110070000
Order 'term blk sak 10 ts32 krg blue - 0110070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0110070000-ND.
TERM BLK SAK 10 TS32 PA BLUE - 0110080000
Order 'term blk sak 10 ts32 pa blue - 0110080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0110080000-ND.
TERM BLK KS 4 4POS KRG BROWN - 0140320000
Order 'term blk ks 4 4pos krg brown - 0140320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0140320000-ND.
TERM BLK W/1N4007 TS32 - 0467960000
Order 'term blk w/1n4007 ts32 - 0467960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0467960000-ND.
TERM BLK W/1N4007 TS32 - 0484060000
Order 'term blk w/1n4007 ts32 - 0484060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0484060000-ND.
TERM BLK W/1N4007(2) TS32 - 0642760000
Order 'term blk w/1n4007(2) ts32 - 0642760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0642760000-ND.
TERM SAKS 3 TS32 1X1/4 KRG BROWN - 0211120000
Order 'term saks 3 ts32 1x1/4 krg brown - 0211120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0211120000-ND.
Send this link via E-Mail
Help With This Screen
