CONN HEADER 8POS 5.08MM VERT TIN - 39531-1008 - Connectors, Interconnects
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Molex Connector Corporation Header, Male Pins, Shrouded (4 Side) 39531-1008
| Digi-Key Part Number | WM7842-ND |
1 10 100 500 1000 |
3.18000 2.80900 1.87280 1.49820 1.24351 |
Extended Price
3.18 28.09 187.28 749.10 1243.51 |
| Manufacturer Part Number | 39531-1008 | |||
| Description | CONN HEADER 8POS 5.08MM VERT TIN | |||
| Quantity Available | 159 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39531-1008 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39531 1008 395311008 WM7842 ND WM7842ND WM7842 |
39531-1008 Specification Sheet
CONN HEADER 8POS 5.08MM VERT TIN - 39531-1008 (WM7842-ND) - Connectors, Interconnects
Related parts Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Molex Connector Corporation Header, Male Pins, Shrouded (4 Side) 39531-1008CONN HEADER 8POS 5.08MM VERT TIN - 39531-1008
Order 'conn header 8pos 5.08mm vert tin - 39531-1008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7842-ND.
CONN HEADER 8POS 5.08MM VERT TIN - 10-02-1087
Order 'conn header 8pos 5.08mm vert tin - 10-02-1087' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1087-ND.
CONN HEADER 8POS 5.08MM VERT TIN - 10-32-1081
Order 'conn header 8pos 5.08mm vert tin - 10-32-1081' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-32-1081-ND.
CONN HEADER 2POS 5.08MM VERT TIN - 39531-1002
Order 'conn header 2pos 5.08mm vert tin - 39531-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7837-ND.
CONN HEADER 3POS 5.08MM VERT TIN - 39531-1003
Order 'conn header 3pos 5.08mm vert tin - 39531-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7838-ND.
CONN HEADER 4POS 5.08MM VERT TIN - 39531-1004
Order 'conn header 4pos 5.08mm vert tin - 39531-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7839-ND.
CONN HEADER 5POS 5.08MM VERT TIN - 39531-1005
Order 'conn header 5pos 5.08mm vert tin - 39531-1005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7840-ND.
CONN HEADER 6POS 5.08MM VERT TIN - 39531-1006
Order 'conn header 6pos 5.08mm vert tin - 39531-1006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7841-ND.
CONN HEADER 8POS 5.08MM VERT TIN - 39860-0508
Order 'conn header 8pos 5.08mm vert tin - 39860-0508' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5851-ND.
CONN HEADER 8POS 5MM VERT TIN - 39521-1008
Order 'conn header 8pos 5mm vert tin - 39521-1008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7805-ND.
CONN HEADER 2POS 5.08MM VERT TIN - 10-02-1027
Order 'conn header 2pos 5.08mm vert tin - 10-02-1027' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1027-ND.
CONN HEADER 3POS 5.08MM VERT TIN - 10-02-1037
Order 'conn header 3pos 5.08mm vert tin - 10-02-1037' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1037-ND.
CONN HEADER 4POS 5.08MM VERT TIN - 10-02-1047
Order 'conn header 4pos 5.08mm vert tin - 10-02-1047' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1047-ND.
CONN HEADER 5POS 5.08MM VERT TIN - 10-02-1057
Order 'conn header 5pos 5.08mm vert tin - 10-02-1057' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1057-ND.
CONN HEADER 6POS 5.08MM VERT TIN - 10-02-1067
Order 'conn header 6pos 5.08mm vert tin - 10-02-1067' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1067-ND.
Options for Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Molex Connector Corporation Header, Male Pins, Shrouded (4 Side) 39531-1008
Send this link via E-Mail
Help With This Screen
