CONN HEADER 3.5MM 15POS VERT PCB - 39501-1015
| Digi-Key Part Number | WM7764-ND |
1 10 100 500 1000 |
6.73000 5.93600 3.95730 3.16586 2.62766 |
Extended Price
6.73 59.36 395.73 1582.93 2627.66 |
| Manufacturer Part Number | 39501-1015 | |||
| Description | CONN HEADER 3.5MM 15POS VERT PCB | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39501-1015 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Pitch | 0.140" (3.50mm) |
| Terminal Block Type | Header, Shrouded (4 Side) |
| Number of Positions | 15 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Eurostyle ESE 39501 |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 8A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39501 1015 395011015 WM7764 ND WM7764ND WM7764 |
39501-1015 Specification Sheet
CONN HEADER 3.5MM 15POS VERT PCB - 39501-1015 (WM7764-ND)
Related parts:CONN HEADER 3.5MM 15POS VERT PCB - 39501-1015
Order 'conn header 3.5mm 15pos vert pcb - 39501-1015' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7764-ND.
CONN HEADER B/A 15POS VERT .100 - 1-146133-3
Order 'conn header b/a 15pos vert .100 - 1-146133-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146133-3-ND.
CONN HEADER 6P/24S/5P VERT PCB - 51860-001LF
Order 'conn header 6p/24s/5p vert pcb - 51860-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2083-ND.
CONN HEADER 1P/24S/1P VERT PCB - 51952-001LF
Order 'conn header 1p/24s/1p vert pcb - 51952-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2086-ND.
CONN HEADER 3.5MM 15POS VERT PCB - 39353-0015
Order 'conn header 3.5mm 15pos vert pcb - 39353-0015' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5637-ND.
CONN HEADER 3.5MM 2POS VERT PCB - 39501-1002
Order 'conn header 3.5mm 2pos vert pcb - 39501-1002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7751-ND.
CONN HEADER 3.5MM 3POS VERT PCB - 39501-1003
Order 'conn header 3.5mm 3pos vert pcb - 39501-1003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7752-ND.
CONN HEADER 3.5MM 4POS VERT PCB - 39501-1004
Order 'conn header 3.5mm 4pos vert pcb - 39501-1004' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7753-ND.
CONN HEADER 3.5MM 5POS VERT PCB - 39501-1005
Order 'conn header 3.5mm 5pos vert pcb - 39501-1005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7754-ND.
CONN HEADER 3.5MM 6POS VERT PCB - 39501-1006
Order 'conn header 3.5mm 6pos vert pcb - 39501-1006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7755-ND.
CONN HEADER 3.5MM 7POS VERT PCB - 39501-1007
Order 'conn header 3.5mm 7pos vert pcb - 39501-1007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7756-ND.
CONN HEADER 3.5MM 8POS VERT PCB - 39501-1008
Order 'conn header 3.5mm 8pos vert pcb - 39501-1008' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7757-ND.
CONN HEADER 3.5MM 9POS VERT PCB - 39501-1009
Order 'conn header 3.5mm 9pos vert pcb - 39501-1009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7758-ND.
CONN HEADER 3.5MM 10POS VERT PCB - 39501-1010
Order 'conn header 3.5mm 10pos vert pcb - 39501-1010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7759-ND.
CONN HEADER 3.5MM 11POS VERT PCB - 39501-1011
Order 'conn header 3.5mm 11pos vert pcb - 39501-1011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7760-ND.
Send this link via E-Mail
Help With This Screen