CONN HEADER 3.5MM 8POS VERT PCB - 39501-1008 - Connectors
Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pins, Shrouded (4 Side) - 39501-1008
| Digi-Key Part Number | WM7757-ND |
1 10 100 500 1000 |
3.60000 3.18000 2.12000 1.69600 1.40768 |
Extended Price
3.60 31.80 212.00 848.00 1407.68 |
| Manufacturer Part Number | 39501-1008 | |||
| Description | CONN HEADER 3.5MM 8POS VERT PCB | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39501-1008 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39501 1008 395011008 WM7757 ND WM7757ND WM7757 |
39501-1008 Specification Sheet
CONN HEADER 3.5MM 8POS VERT PCB - 39501-1008 (WM7757-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pins, Shrouded (4 Side) - 39501-1008CONN HEADER 3.5MM 8POS VERT PCB - 39501-1008
Order 'conn header 3.5mm 8pos vert pcb - 39501-1008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7757-ND.
CONN HEADER 3.5MM 2POS VERT PCB - 39501-1002
Order 'conn header 3.5mm 2pos vert pcb - 39501-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7751-ND.
CONN HEADER 3.5MM 3POS VERT PCB - 39501-1003
Order 'conn header 3.5mm 3pos vert pcb - 39501-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7752-ND.
CONN HEADER 3.5MM 4POS VERT PCB - 39501-1004
Order 'conn header 3.5mm 4pos vert pcb - 39501-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7753-ND.
CONN HEADER 3.5MM 5POS VERT PCB - 39501-1005
Order 'conn header 3.5mm 5pos vert pcb - 39501-1005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7754-ND.
CONN HEADER 3.5MM 6POS VERT PCB - 39501-1006
Order 'conn header 3.5mm 6pos vert pcb - 39501-1006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7755-ND.
CONN HEADER 3.5MM 7POS VERT PCB - 39501-1007
Order 'conn header 3.5mm 7pos vert pcb - 39501-1007' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7756-ND.
CONN HEADER 3.5MM 9POS VERT PCB - 39501-1009
Order 'conn header 3.5mm 9pos vert pcb - 39501-1009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7758-ND.
CONN HEADER 3.5MM 10POS VERT PCB - 39501-1010
Order 'conn header 3.5mm 10pos vert pcb - 39501-1010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7759-ND.
CONN HEADER 3.5MM 11POS VERT PCB - 39501-1011
Order 'conn header 3.5mm 11pos vert pcb - 39501-1011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7760-ND.
CONN HEADER 3.5MM 12POS VERT PCB - 39501-1012
Order 'conn header 3.5mm 12pos vert pcb - 39501-1012' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7761-ND.
CONN HEADER 3.5MM 13POS VERT PCB - 39501-1013
Order 'conn header 3.5mm 13pos vert pcb - 39501-1013' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7762-ND.
CONN HEADER 3.5MM 14POS VERT PCB - 39501-1014
Order 'conn header 3.5mm 14pos vert pcb - 39501-1014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7763-ND.
CONN HEADER 3.5MM 15POS VERT PCB - 39501-1015
Order 'conn header 3.5mm 15pos vert pcb - 39501-1015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7764-ND.
CONN HEADER 3.5MM 16POS VERT PCB - 39501-1016
Order 'conn header 3.5mm 16pos vert pcb - 39501-1016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7765-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pins, Shrouded (4 Side) - 39501-1008
Send this link via E-Mail
Help With This Screen
