CONN TERM BLOCK 3.5MM 17POS R/A - 39500-0017 - Connectors
| Digi-Key Part Number | WM7747-ND |
1 10 100 500 1000 |
20.42000 18.02000 12.01330 9.61066 7.97685 |
Extended Price
20.42 180.20 1201.33 4805.33 7976.85 |
| Manufacturer Part Number | 39500-0017 | |||
| Description | CONN TERM BLOCK 3.5MM 17POS R/A | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39500-0017 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Pitch | 0.140" (3.50mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 17 |
| Wire Size | 16-24 AWG |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | Eurostyle ESE 39500 |
| Features | - |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 8A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39500 0017 395000017 WM7747 ND WM7747ND WM7747 |
39500-0017 Specification Sheet
CONN TERM BLOCK 3.5MM 17POS R/A - 39500-0017 (WM7747-ND) - Connectors
Related parts Connectors :CONN TERM BLOCK 3.5MM 17POS R/A - 39500-0017
Order 'conn term block 3.5mm 17pos r/a - 39500-0017' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7747-ND.
CONN TERM BLOCK 3.5MM 17POS R/A - 39351-0017
Order 'conn term block 3.5mm 17pos r/a - 39351-0017' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5620-ND.
CONN TERM BLOCK 3.5MM 2POS R/A - 39500-0002
Order 'conn term block 3.5mm 2pos r/a - 39500-0002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7732-ND.
CONN TERM BLOCK 3.5MM 3POS R/A - 39500-0003
Order 'conn term block 3.5mm 3pos r/a - 39500-0003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7733-ND.
CONN TERM BLOCK 3.5MM 4POS R/A - 39500-0004
Order 'conn term block 3.5mm 4pos r/a - 39500-0004' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7734-ND.
CONN TERM BLOCK 3.5MM 5POS R/A - 39500-0005
Order 'conn term block 3.5mm 5pos r/a - 39500-0005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7735-ND.
CONN TERM BLOCK 3.5MM 6POS R/A - 39500-0006
Order 'conn term block 3.5mm 6pos r/a - 39500-0006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7736-ND.
CONN TERM BLOCK 3.5MM 7POS R/A - 39500-0007
Order 'conn term block 3.5mm 7pos r/a - 39500-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7737-ND.
CONN TERM BLOCK 3.5MM 8POS R/A - 39500-0008
Order 'conn term block 3.5mm 8pos r/a - 39500-0008' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7738-ND.
CONN TERM BLOCK 3.5MM 9POS R/A - 39500-0009
Order 'conn term block 3.5mm 9pos r/a - 39500-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7739-ND.
CONN TERM BLOCK 3.5MM 10POS R/A - 39500-0010
Order 'conn term block 3.5mm 10pos r/a - 39500-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7740-ND.
CONN TERM BLOCK 3.5MM 11POS R/A - 39500-0011
Order 'conn term block 3.5mm 11pos r/a - 39500-0011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7741-ND.
CONN TERM BLOCK 3.5MM 12POS R/A - 39500-0012
Order 'conn term block 3.5mm 12pos r/a - 39500-0012' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7742-ND.
CONN TERM BLOCK 3.5MM 13POS R/A - 39500-0013
Order 'conn term block 3.5mm 13pos r/a - 39500-0013' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7743-ND.
CONN TERM BLOCK 3.5MM 14POS R/A - 39500-0014
Order 'conn term block 3.5mm 14pos r/a - 39500-0014' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7744-ND.
Send this link via E-Mail
Help With This Screen