Keywords:





Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC AI-3736-P-C28-R

BUZZER PIEZO 12VDC 37MM PANEL - AI-3736-P-C28-R - Audio Products

Digi-Key Part Number 668-1034-ND
Price Break
50
Unit Price
14.87500
Extended Price
743.75
Manufacturer Part NumberAI-3736-P-C28-R
DescriptionBUZZER PIEZO 12VDC 37MM PANEL
Quantity Available Non-Stock
All prices are in USD

Purchase Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC AI-3736-P-C28-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC AI-3736-P-C28-R
Technical/Catalog InformationAI-3736-P-C28-R
VendorPUI Audio
CategoryAudio Products
TypePiezo Indicator, Internal Drive
Sound Pressure Level90dB
Mounting TypePanel Mount
Capacitance @ Frequency-
Frequency3.6kHz
PackagingBulk
Operating ModeContinuous
Voltage Range4 ~ 28VDC
Voltage - Rated 12VDC
Current Rating8mA
Size / DimensionCircular - 36.5mm Dia x 23.5mm H
TerminationScrew Terminals
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AI 3736 P C28 R
AI3736PC28R
668 1034 ND
6681034ND
668-1034

AI-3736-P-C28-R Specification Sheet

Image of BUZZER PIEZO 12VDC 37MM PANEL - AI-3736-P-C28-R

BUZZER PIEZO 12VDC 37MM PANEL - AI-3736-P-C28-R (668-1034-ND) - Audio Products

Related parts Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC AI-3736-P-C28-R
Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC AI-3736-P-C28-R
 Order 'buzzer piezo 12vdc 37mm panel - AI-3736-P-C28-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1034-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4219-P-C28
 Order 'buzzer piezo 12vdc 1.9khz panel - AI-4219-P-C28' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4219-P-C28-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-P-C28
 Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C28' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-P-C28-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-4228-S-C28
 Order 'buzzer piezo 12vdc 2.9khz panel - AI-4228-S-C28' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-S-C28-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 28VDC AI-4228-P-C28-R
 Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C28-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1039-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC AI-4328-P-C28-2-R
 Order 'buzzer piezo 12vdc 43mm panel - AI-4328-P-C28-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1054-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 28VDC AI-4219-P-C28-R
 Order 'buzzer piezo 12vdc 1.9khz panel - AI-4219-P-C28-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4219-P-C28-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC AI-4228-S-C28-R
 Order 'buzzer piezo 12vdc 2.9khz panel - AI-4228-S-C28-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4228-S-C28-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VAC/DC AI-4328-P-C28-R
 Order 'buzzer piezo 12vdc 2.8khz panel - AI-4328-P-C28-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-4328-P-C28-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-750S
 Order 'buzzer piezo 12vdc 37mm panel - AI-750S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-750S-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 7 ~ 18VDC AI-4228-P-C18-R
 Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C18-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1036-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 28VAC/DC AI-4228-P-C28D-R
 Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C28D-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1038-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 10 ~ 48VDC AI-4228-P-C48-R
 Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-C48-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1040-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 16VDC AI-4228-P-CH16-R
 Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-CH16-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1041-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 7 ~ 18VDC AI-4228-P-FP18-R
 Order 'buzzer piezo 12vdc 42mm panel - AI-4228-P-FP18-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1043-ND.

Options for Buzzer PUI Audio Piezo Indicator, Internal Drive 4 ~ 28VDC AI-3736-P-C28-R
Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 12VDC 37MM PANEL - AI-3736-P-C28-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 12VDC 32MM FLANGE - CEP-2280 Next: BUZZER PIEZO 12VDC 37MM PANEL - AI-750S
BUZZER PIEZO 12VDC 37MM PANEL - AI-3736-P-C28-R