CONN HEADER 5POS 5MM VERT TIN - 39870-0505 - Connectors
Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pin, Shrouded (4 Side) - 39870-0505
| Digi-Key Part Number | WM5875-ND |
1 |
1.87000 |
Extended Price
1.87 |
| Manufacturer Part Number | 39870-0505 | |||
| Description | CONN HEADER 5POS 5MM VERT TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39870-0505 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Number of Positions | 5 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39870 0505 398700505 WM5875 ND WM5875ND WM5875 |
39870-0505 Specification Sheet
CONN HEADER 5POS 5MM VERT TIN - 39870-0505 (WM5875-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pin, Shrouded (4 Side) - 39870-0505CONN HEADER 5POS 5MM VERT TIN - 39870-0505
Order 'conn header 5pos 5mm vert tin - 39870-0505' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5875-ND.
CONN HEADER 2POS 5MM VERT TIN - 39870-0502
Order 'conn header 2pos 5mm vert tin - 39870-0502' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5872-ND.
CONN HEADER 3POS 5MM VERT TIN - 39870-0503
Order 'conn header 3pos 5mm vert tin - 39870-0503' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5873-ND.
CONN HEADER 4POS 5MM VERT TIN - 39870-0504
Order 'conn header 4pos 5mm vert tin - 39870-0504' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5874-ND.
CONN HEADER 6POS 5MM VERT TIN - 39870-0506
Order 'conn header 6pos 5mm vert tin - 39870-0506' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5876-ND.
CONN HEADER 7POS 5MM VERT TIN - 39870-0507
Order 'conn header 7pos 5mm vert tin - 39870-0507' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5877-ND.
CONN HEADER 8POS 5MM VERT TIN - 39870-0508
Order 'conn header 8pos 5mm vert tin - 39870-0508' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5878-ND.
CONN HEADER 10POS 5MM VERT TIN - 39870-0510
Order 'conn header 10pos 5mm vert tin - 39870-0510' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5880-ND.
CONN HEADER 12POS 5MM VERT TIN - 39870-0512
Order 'conn header 12pos 5mm vert tin - 39870-0512' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5881-ND.
CONN HEADER 5POS 5MM VERT TIN - 39521-1005
Order 'conn header 5pos 5mm vert tin - 39521-1005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7802-ND.
CONN HEADER 5POS 2MM VERT TIN - 53290-0510
Order 'conn header 5pos 2mm vert tin - 53290-0510' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 53290-0510-ND.
CONN HEADER 5POS 2MM VERT TIN - 53290-0580
Order 'conn header 5pos 2mm vert tin - 53290-0580' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 53290-0580-ND.
CONN HEADER 5POS 5.08MM VERT TIN - 10-02-1057
Order 'conn header 5pos 5.08mm vert tin - 10-02-1057' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1057-ND.
CONN HEADER 5POS 5.08MM VERT TIN - 10-32-1051
Order 'conn header 5pos 5.08mm vert tin - 10-32-1051' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-32-1051-ND.
CONN HEADER 5POS .100 VERT TIN - 22-28-4052
Order 'conn header 5pos .100 vert tin - 22-28-4052' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4052-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pin, Shrouded (4 Side) - 39870-0505
Send this link via E-Mail
Help With This Screen
