Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pins, Shrouded (4 Side) - 39870-0504
CONN HEADER 4POS 5MM VERT TIN - 39870-0504 - Connectors
| Digi-Key Part Number | WM5874-ND |
1 |
1.87000 |
Extended Price
1.87 |
| Manufacturer Part Number | 39870-0504 | |||
| Description | CONN HEADER 4POS 5MM VERT TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39870-0504 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39870 0504 398700504 WM5874 ND WM5874ND WM5874 |
39870-0504 Specification Sheet
CONN HEADER 4POS 5MM VERT TIN - 39870-0504 (WM5874-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pins, Shrouded (4 Side) - 39870-0504Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pins, Shrouded (4 Side) - 39870-0504
Order 'conn header 4pos 5mm vert tin - 39870-0504' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5874-ND.
Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pin, Shrouded (4 Side) - 39870-0502
Order 'conn header 2pos 5mm vert tin - 39870-0502' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5872-ND.
Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pin, Shrouded (4 Side) - 39870-0503
Order 'conn header 3pos 5mm vert tin - 39870-0503' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5873-ND.
Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pin, Shrouded (4 Side) - 39870-0505
Order 'conn header 5pos 5mm vert tin - 39870-0505' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5875-ND.
Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pin, Shrouded (4 Side) - 39870-0506
Order 'conn header 6pos 5mm vert tin - 39870-0506' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5876-ND.
Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pin, Shrouded (4 Side) - 39870-0507
Order 'conn header 7pos 5mm vert tin - 39870-0507' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5877-ND.
Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pin, Shrouded (4 Side) - 39870-0508
Order 'conn header 8pos 5mm vert tin - 39870-0508' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5878-ND.
Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pin, Shrouded (4 Side) - 39870-0510
Order 'conn header 10pos 5mm vert tin - 39870-0510' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5880-ND.
Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pin, Shrouded (4 Side) - 39870-0512
Order 'conn header 12pos 5mm vert tin - 39870-0512' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5881-ND.
Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pins, Shrouded (4 Side) - 39521-1004
Order 'conn header 4pos 5mm vert tin - 39521-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7801-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 53290-0410
Order 'conn header 4pos 2mm vert tin - 53290-0410' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 53290-0410-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 53290-0480
Order 'conn header 4pos 2mm vert tin - 53290-0480' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 53290-0480-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-02-1047
Order 'conn header 4pos 5.08mm vert tin - 10-02-1047' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-02-1047-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 10-32-1041
Order 'conn header 4pos 5.08mm vert tin - 10-32-1041' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-32-1041-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 22-28-4042
Order 'conn header 4pos .100 vert tin - 22-28-4042' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 22-28-4042-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Molex Connector Corporation Header, Male Pins, Shrouded (4 Side) - 39870-0504
Send this link via E-Mail
Help With This Screen
