CONN TERMINAL BLOCK 7POS 5MM - 39870-0107 - Connectors
| Digi-Key Part Number | WM5867-ND |
1 |
6.74000 |
Extended Price
6.74 |
| Manufacturer Part Number | 39870-0107 | |||
| Description | CONN TERMINAL BLOCK 7POS 5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 39870-0107 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 7 |
| Wire Size | 12-26 AWG |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | Eurostyle 39870 |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
39870 0107 398700107 WM5867 ND WM5867ND WM5867 |
39870-0107 Specification Sheet
CONN TERMINAL BLOCK 7POS 5MM - 39870-0107 (WM5867-ND) - Connectors
Related parts Connectors :CONN TERMINAL BLOCK 7POS 5MM - 39870-0107
Order 'conn terminal block 7pos 5mm - 39870-0107' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5867-ND.
CONN TERMINAL BLOCK 2POS 5MM - 39870-0102
Order 'conn terminal block 2pos 5mm - 39870-0102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5862-ND.
CONN TERMINAL BLOCK 3POS 5MM - 39870-0103
Order 'conn terminal block 3pos 5mm - 39870-0103' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5863-ND.
CONN TERMINAL BLOCK 4POS 5MM - 39870-0104
Order 'conn terminal block 4pos 5mm - 39870-0104' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5864-ND.
CONN TERMINAL BLOCK 5POS 5MM - 39870-0105
Order 'conn terminal block 5pos 5mm - 39870-0105' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5865-ND.
CONN TERMINAL BLOCK 6POS 5MM - 39870-0106
Order 'conn terminal block 6pos 5mm - 39870-0106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5866-ND.
CONN TERMINAL BLOCK 8POS 5MM - 39870-0108
Order 'conn terminal block 8pos 5mm - 39870-0108' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5868-ND.
CONN TERMINAL BLOCK 9POS 5MM - 39870-0109
Order 'conn terminal block 9pos 5mm - 39870-0109' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5869-ND.
CONN TERMINAL BLOCK 10POS 5MM - 39870-0110
Order 'conn terminal block 10pos 5mm - 39870-0110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5870-ND.
CONN TERMINAL BLOCK 12POS 5MM - 39870-0112
Order 'conn terminal block 12pos 5mm - 39870-0112' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5871-ND.
CONN TERMINAL BLOCK 7POS 5MM - 39520-0007
Order 'conn terminal block 7pos 5mm - 39520-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7794-ND.
CONN TERMINAL BLOCK 2POS 5MM - 39520-0002
Order 'conn terminal block 2pos 5mm - 39520-0002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7789-ND.
CONN TERMINAL BLOCK 3POS 5MM - 39520-0003
Order 'conn terminal block 3pos 5mm - 39520-0003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7790-ND.
CONN TERMINAL BLOCK 4POS 5MM - 39520-0004
Order 'conn terminal block 4pos 5mm - 39520-0004' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7791-ND.
CONN TERMINAL BLOCK 5POS 5MM - 39520-0005
Order 'conn terminal block 5pos 5mm - 39520-0005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7792-ND.
Send this link via E-Mail
Help With This Screen