TERM BLOCK PLUG 3.81MM 16POS PCB - EDZ1700/16 - Connectors
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - EDZ1700/16
| Digi-Key Part Number | ED2465-ND |
1 10 100 500 1000 5000 |
8.87000 7.98500 7.09800 6.21076 5.32350 4.79115 |
Extended Price
8.87 79.85 709.80 3105.38 5323.50 23955.75 |
| Manufacturer Part Number | EDZ1700/16 | |||
| Description | TERM BLOCK PLUG 3.81MM 16POS PCB | |||
| Quantity Available | 64 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ1700/16 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Plug, Female Socket |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ1700 16 EDZ170016 ED2465 ND ED2465ND ED2465 |
EDZ1700/16 Specification Sheet
TERM BLOCK PLUG 3.81MM 16POS PCB - EDZ1700/16 (ED2465-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - EDZ1700/16TERM BLOCK PLUG 3.81MM 16POS PCB - EDZ1700/16
Order 'term block plug 3.81mm 16pos pcb - EDZ1700/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2465-ND.
TERM BLOCK PLUG 3.81MM 16POS PCB - EDZ1550/16
Order 'term block plug 3.81mm 16pos pcb - EDZ1550/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1972-ND.
TERM BLOCK PLUG 3.81MM 16POS PCB - EDZ1710/16
Order 'term block plug 3.81mm 16pos pcb - EDZ1710/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2477-ND.
TERM BLOCK PLUG 3.81MM 2POS PCB - EDZ1700/2
Order 'term block plug 3.81mm 2pos pcb - EDZ1700/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2454-ND.
TERM BLOCK PLUG 3.81MM 3POS PCB - EDZ1700/3
Order 'term block plug 3.81mm 3pos pcb - EDZ1700/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2455-ND.
TERM BLOCK PLUG 3.81MM 4POS PCB - EDZ1700/4
Order 'term block plug 3.81mm 4pos pcb - EDZ1700/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2456-ND.
TERM BLOCK PLUG 3.81MM 5POS PCB - EDZ1700/5
Order 'term block plug 3.81mm 5pos pcb - EDZ1700/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2457-ND.
TERM BLOCK PLUG 3.81MM 6POS PCB - EDZ1700/6
Order 'term block plug 3.81mm 6pos pcb - EDZ1700/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2458-ND.
TERM BLOCK PLUG 3.81MM 7POS PCB - EDZ1700/7
Order 'term block plug 3.81mm 7pos pcb - EDZ1700/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2459-ND.
TERM BLOCK PLUG 3.81MM 8POS PCB - EDZ1700/8
Order 'term block plug 3.81mm 8pos pcb - EDZ1700/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2460-ND.
TERM BLOCK PLUG 3.81MM 9POS PCB - EDZ1700/9
Order 'term block plug 3.81mm 9pos pcb - EDZ1700/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2461-ND.
TERM BLOCK PLUG 3.81MM 10POS PCB - EDZ1700/10
Order 'term block plug 3.81mm 10pos pcb - EDZ1700/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2462-ND.
TERM BLOCK PLUG 3.81MM 12POS PCB - EDZ1700/12
Order 'term block plug 3.81mm 12pos pcb - EDZ1700/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2463-ND.
TERM BLOCK PLUG 3.81MM 14POS PCB - EDZ1700/14
Order 'term block plug 3.81mm 14pos pcb - EDZ1700/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2464-ND.
TERM BLOCK PLUG 3.81MM 18POS PCB - EDZ1700/18
Order 'term block plug 3.81mm 18pos pcb - EDZ1700/18' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDZ1700/18-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - EDZ1700/16
Send this link via E-Mail
Help With This Screen
