TERM BLOCK PLUG 3.81MM 14POS PCB - EDZ1700/14 - Connectors
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Sockets - EDZ1700/14
| Digi-Key Part Number | ED2464-ND |
1 10 100 500 1000 5000 |
7.76000 6.98400 6.20800 5.43200 4.65600 4.19040 |
Extended Price
7.76 69.84 620.80 2716.00 4656.00 20952.00 |
| Manufacturer Part Number | EDZ1700/14 | |||
| Description | TERM BLOCK PLUG 3.81MM 14POS PCB | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ1700/14 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ1700 14 EDZ170014 ED2464 ND ED2464ND ED2464 |
EDZ1700/14 Specification Sheet
TERM BLOCK PLUG 3.81MM 14POS PCB - EDZ1700/14 (ED2464-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Sockets - EDZ1700/14TERM BLOCK PLUG 3.81MM 14POS PCB - EDZ1700/14
Order 'term block plug 3.81mm 14pos pcb - EDZ1700/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2464-ND.
TERM BLOCK PLUG 3.81MM 14POS PCB - EDZ1550/14
Order 'term block plug 3.81mm 14pos pcb - EDZ1550/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1971-ND.
TERM BLOCK PLUG 3.81MM 14POS PCB - EDZ1710/14
Order 'term block plug 3.81mm 14pos pcb - EDZ1710/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2476-ND.
TERM BLOCK PLUG 5MM 14POS PCB - ED950/14
Order 'term block plug 5mm 14pos pcb - ED950/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1712-ND.
TERM BLOCK PLUG 5.08MM 14POS PCB - EDZ950/14
Order 'term block plug 5.08mm 14pos pcb - EDZ950/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1728-ND.
TERM BLOCK PLUG 7.62MM 14POS PCB - EDZ960/14
Order 'term block plug 7.62mm 14pos pcb - EDZ960/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1744-ND.
TERM BLOCK PLUG 5.08MM 14POS PCB - EDZ1100/14
Order 'term block plug 5.08mm 14pos pcb - EDZ1100/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1757-ND.
TERM BLOCK PLUG 5.08MM 14POS PCB - EDZ1110/14
Order 'term block plug 5.08mm 14pos pcb - EDZ1110/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1770-ND.
TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1550/14
Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1550/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1945-ND.
TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1555/14
Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1555/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1958-ND.
TERM BLOCK PLUG 5.08MM 14POS PCB - EDZ1200/14
Order 'term block plug 5.08mm 14pos pcb - EDZ1200/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1994-ND.
TERM BLOCK PLUG 3.81MM 2POS PCB - EDZ1700/2
Order 'term block plug 3.81mm 2pos pcb - EDZ1700/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2454-ND.
TERM BLOCK PLUG 3.81MM 3POS PCB - EDZ1700/3
Order 'term block plug 3.81mm 3pos pcb - EDZ1700/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2455-ND.
TERM BLOCK PLUG 3.81MM 4POS PCB - EDZ1700/4
Order 'term block plug 3.81mm 4pos pcb - EDZ1700/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2456-ND.
TERM BLOCK PLUG 3.81MM 5POS PCB - EDZ1700/5
Order 'term block plug 3.81mm 5pos pcb - EDZ1700/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2457-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Sockets - EDZ1700/14
Send this link via E-Mail
Help With This Screen
