TERM BLOCK PLUG 3.81MM 12POS PCB - EDZ1700/12 - Connectors
| Digi-Key Part Number | ED2463-ND |
1 10 100 500 1000 5000 |
6.65000 5.98700 5.32200 4.65676 3.99150 3.59235 |
Extended Price
6.65 59.87 532.20 2328.38 3991.50 17961.75 |
| Manufacturer Part Number | EDZ1700/12 | |||
| Description | TERM BLOCK PLUG 3.81MM 12POS PCB | |||
| Quantity Available | 2113 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ1700/12 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Plug, Female Socket |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ1700 12 EDZ170012 ED2463 ND ED2463ND ED2463 |
EDZ1700/12 Specification Sheet
TERM BLOCK PLUG 3.81MM 12POS PCB - EDZ1700/12 (ED2463-ND) - Connectors
Related parts Connectors :TERM BLOCK PLUG 3.81MM 12POS PCB - EDZ1700/12
Order 'term block plug 3.81mm 12pos pcb - EDZ1700/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2463-ND.
TERM BLOCK PLUG 3.81MM 12POS PCB - EDZ1550/12
Order 'term block plug 3.81mm 12pos pcb - EDZ1550/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1970-ND.
TERM BLOCK PLUG 3.81MM 12POS PCB - EDZ1710/12
Order 'term block plug 3.81mm 12pos pcb - EDZ1710/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2475-ND.
TERM BLOCK PLUG 5MM 12POS PCB - ED950/12
Order 'term block plug 5mm 12pos pcb - ED950/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1711-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ950/12
Order 'term block plug 5.08mm 12pos pcb - EDZ950/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1727-ND.
TERM BLOCK PLUG 7.62MM 12POS PCB - EDZ960/12
Order 'term block plug 7.62mm 12pos pcb - EDZ960/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1743-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ1100/12
Order 'term block plug 5.08mm 12pos pcb - EDZ1100/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1756-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ1110/12
Order 'term block plug 5.08mm 12pos pcb - EDZ1110/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1769-ND.
TERM BLOCK HDR 3.81MM 12POS PCB - EDSTLZ1550/12
Order 'term block hdr 3.81mm 12pos pcb - EDSTLZ1550/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1944-ND.
TERM BLOCK HDR 3.81MM 12POS PCB - EDSTLZ1555/12
Order 'term block hdr 3.81mm 12pos pcb - EDSTLZ1555/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1957-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ1200/12
Order 'term block plug 5.08mm 12pos pcb - EDZ1200/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1993-ND.
TERM BLOCK PLUG 3.81MM 2POS PCB - EDZ1700/2
Order 'term block plug 3.81mm 2pos pcb - EDZ1700/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2454-ND.
TERM BLOCK PLUG 3.81MM 3POS PCB - EDZ1700/3
Order 'term block plug 3.81mm 3pos pcb - EDZ1700/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2455-ND.
TERM BLOCK PLUG 3.81MM 4POS PCB - EDZ1700/4
Order 'term block plug 3.81mm 4pos pcb - EDZ1700/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2456-ND.
TERM BLOCK PLUG 3.81MM 5POS PCB - EDZ1700/5
Order 'term block plug 3.81mm 5pos pcb - EDZ1700/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2457-ND.
Send this link via E-Mail
Help With This Screen
