TERM BLOCK PLUG 3.81MM 10POS PCB - EDZ1700/10 - Connectors, Interconnects
| Digi-Key Part Number | ED2462-ND |
1 10 100 500 1000 5000 |
5.55000 4.99100 4.43600 3.88150 3.32700 2.99430 |
Extended Price
5.55 49.91 443.60 1940.75 3327.00 14971.50 |
| Manufacturer Part Number | EDZ1700/10 | |||
| Description | TERM BLOCK PLUG 3.81MM 10POS PCB | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ1700/10 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ1700 10 EDZ170010 ED2462 ND ED2462ND ED2462 |
EDZ1700/10 Specification Sheet
TERM BLOCK PLUG 3.81MM 10POS PCB - EDZ1700/10 (ED2462-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:TERM BLOCK PLUG 3.81MM 10POS PCB - EDZ1700/10
Order 'term block plug 3.81mm 10pos pcb - EDZ1700/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2462-ND.
TERM BLOCK PLUG 3.81MM 10POS PCB - EDZ1550/10
Order 'term block plug 3.81mm 10pos pcb - EDZ1550/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1968-ND.
TERM BLOCK PLUG 3.81MM 10POS PCB - EDZ1710/10
Order 'term block plug 3.81mm 10pos pcb - EDZ1710/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2474-ND.
TERM BLOCK PLUG 5MM 10POS PCB - ED950/10
Order 'term block plug 5mm 10pos pcb - ED950/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1709-ND.
TERM BLOCK PLUG 5.08MM 10POS PCB - EDZ950/10
Order 'term block plug 5.08mm 10pos pcb - EDZ950/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1725-ND.
TERM BLOCK PLUG 7.62MM 10POS PCB - EDZ960/10
Order 'term block plug 7.62mm 10pos pcb - EDZ960/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1741-ND.
TERM BLOCK PLUG 5.08MM 10POS PCB - EDZ1100/10
Order 'term block plug 5.08mm 10pos pcb - EDZ1100/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1754-ND.
TERM BLOCK PLUG 5.08MM 10POS PCB - EDZ1110/10
Order 'term block plug 5.08mm 10pos pcb - EDZ1110/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1767-ND.
TERM BLOCK HDR 3.81MM 10POS PCB - EDSTLZ1550/10
Order 'term block hdr 3.81mm 10pos pcb - EDSTLZ1550/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1942-ND.
TERM BLOCK HDR 3.81MM 10POS PCB - EDSTLZ1555/10
Order 'term block hdr 3.81mm 10pos pcb - EDSTLZ1555/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1955-ND.
TERM BLOCK PLUG 5.08MM 10POS PCB - EDZ1200/10
Order 'term block plug 5.08mm 10pos pcb - EDZ1200/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1991-ND.
TERM BLOCK PLUG 5MM 10POS PCB - ED951/10
Order 'term block plug 5mm 10pos pcb - ED951/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2408-ND.
TERM BLOCK PLUG 5.08MM 10POS PCB - EDZ951/10
Order 'term block plug 5.08mm 10pos pcb - EDZ951/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2417-ND.
TERM BLOCK PLUG 3.81MM 2POS PCB - EDZ1700/2
Order 'term block plug 3.81mm 2pos pcb - EDZ1700/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2454-ND.
TERM BLOCK PLUG 3.81MM 3POS PCB - EDZ1700/3
Order 'term block plug 3.81mm 3pos pcb - EDZ1700/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2455-ND.
Send this link via E-Mail
Help With This Screen
