TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ951/8 - Connectors
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange, Retention Latches (Non-Wire Side) EDZ951/8
| Digi-Key Part Number | ED2415-ND |
1 10 100 500 1000 5000 |
6.16000 5.54400 4.92800 4.31200 3.69600 3.32640 |
Extended Price
6.16 55.44 492.80 2156.00 3696.00 16632.00 |
| Manufacturer Part Number | EDZ951/8 | |||
| Description | TERM BLOCK PLUG 5.08MM 8POS PCB | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ951/8 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Socket |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Flange, Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ951 8 EDZ9518 ED2415 ND ED2415ND ED2415 |
EDZ951/8 Specification Sheet
TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ951/8 (ED2415-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange, Retention Latches (Non-Wire Side) EDZ951/8TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ951/8
Order 'term block plug 5.08mm 8pos pcb - EDZ951/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2415-ND.
TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ950/8
Order 'term block plug 5.08mm 8pos pcb - EDZ950/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1723-ND.
TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ1100/8
Order 'term block plug 5.08mm 8pos pcb - EDZ1100/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1752-ND.
TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ1110/8
Order 'term block plug 5.08mm 8pos pcb - EDZ1110/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1765-ND.
TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ1200/8
Order 'term block plug 5.08mm 8pos pcb - EDZ1200/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1989-ND.
TERM BLOCK PLUG 7.62MM 8POS PCB - EDZ960/8
Order 'term block plug 7.62mm 8pos pcb - EDZ960/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1739-ND.
TERM BLOCK HDR 5.08MM 8POS PCB - EDSTLZ950/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ950/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1823-ND.
TERM BLOCK HDR 5.08MM 8POS PCB - EDSTLZ955/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ955/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1855-ND.
TERM BLOCK HDR 5.08MM 8POS PCB - EDSTLZ990/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ990/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1913-ND.
TERM BLOCK PLUG 3.81MM 8POS PCB - EDZ1550/8
Order 'term block plug 3.81mm 8pos pcb - EDZ1550/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1966-ND.
TERM BLOCK PLUG 5.08MM 2POS PCB - EDZ951/2
Order 'term block plug 5.08mm 2pos pcb - EDZ951/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2409-ND.
TERM BLOCK PLUG 5.08MM 3POS PCB - EDZ951/3
Order 'term block plug 5.08mm 3pos pcb - EDZ951/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2410-ND.
TERM BLOCK PLUG 5.08MM 4POS PCB - EDZ951/4
Order 'term block plug 5.08mm 4pos pcb - EDZ951/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2411-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ951/5
Order 'term block plug 5.08mm 5pos pcb - EDZ951/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2412-ND.
TERM BLOCK PLUG 5.08MM 6POS PCB - EDZ951/6
Order 'term block plug 5.08mm 6pos pcb - EDZ951/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2413-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange, Retention Latches (Non-Wire Side) EDZ951/8
Send this link via E-Mail
Help With This Screen
