TERM BLOCK PLUG 5.08MM 7POS PCB - EDZ951/7 - Connectors, Interconnects
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ951/7
| Digi-Key Part Number | ED2414-ND |
1 10 100 500 1000 5000 |
5.39000 4.85100 4.31200 3.77300 3.23400 2.91060 |
Extended Price
5.39 48.51 431.20 1886.50 3234.00 14553.00 |
| Manufacturer Part Number | EDZ951/7 | |||
| Description | TERM BLOCK PLUG 5.08MM 7POS PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ951/7 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Flange, Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Number of Levels | 1 |
| Positions Per Level | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ951 7 EDZ9517 ED2414 ND ED2414ND ED2414 |
EDZ951/7 Specification Sheet
TERM BLOCK PLUG 5.08MM 7POS PCB - EDZ951/7 (ED2414-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ951/7TERM BLOCK PLUG 5.08MM 7POS PCB - EDZ951/7
Order 'term block plug 5.08mm 7pos pcb - EDZ951/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2414-ND.
TERM BLOCK PLUG 5.08MM 7POS PCB - EDZ950/7
Order 'term block plug 5.08mm 7pos pcb - EDZ950/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1722-ND.
TERM BLOCK PLUG 5.08MM 7POS PCB - EDZ1100/7
Order 'term block plug 5.08mm 7pos pcb - EDZ1100/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1751-ND.
TERM BLOCK PLUG 5.08MM 7POS PCB - EDZ1110/7
Order 'term block plug 5.08mm 7pos pcb - EDZ1110/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1764-ND.
TERM BLOCK PLUG 5.08MM 7POS PCB - EDZ1200/7
Order 'term block plug 5.08mm 7pos pcb - EDZ1200/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1988-ND.
TERM BLOCK PLUG 7.62MM 7POS PCB - EDZ960/7
Order 'term block plug 7.62mm 7pos pcb - EDZ960/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1738-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ950/7
Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ950/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1822-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ955/7
Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ955/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1854-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ990/7
Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ990/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1912-ND.
TERM BLOCK PLUG 3.81MM 7POS PCB - EDZ1550/7
Order 'term block plug 3.81mm 7pos pcb - EDZ1550/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1965-ND.
TERM BLOCK PLUG 5.08MM 2POS PCB - EDZ951/2
Order 'term block plug 5.08mm 2pos pcb - EDZ951/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2409-ND.
TERM BLOCK PLUG 5.08MM 3POS PCB - EDZ951/3
Order 'term block plug 5.08mm 3pos pcb - EDZ951/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2410-ND.
TERM BLOCK PLUG 5.08MM 4POS PCB - EDZ951/4
Order 'term block plug 5.08mm 4pos pcb - EDZ951/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2411-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ951/5
Order 'term block plug 5.08mm 5pos pcb - EDZ951/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2412-ND.
TERM BLOCK PLUG 5.08MM 6POS PCB - EDZ951/6
Order 'term block plug 5.08mm 6pos pcb - EDZ951/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2413-ND.
Options for Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ951/7
Send this link via E-Mail
Help With This Screen
