Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Sockets Flange, Retention Latches (Non-Wire Side) EDZ951/6
TERM BLOCK PLUG 5.08MM 6POS PCB - EDZ951/6 - Connectors
| Digi-Key Part Number | ED2413-ND |
1 10 100 500 1000 5000 |
4.62000 4.15800 3.69600 3.23400 2.77200 2.49480 |
Extended Price
4.62 41.58 369.60 1617.00 2772.00 12474.00 |
| Manufacturer Part Number | EDZ951/6 | |||
| Description | TERM BLOCK PLUG 5.08MM 6POS PCB | |||
| Quantity Available | 157 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ951/6 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Flange, Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Number of Levels | 1 |
| Positions Per Level | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ951 6 EDZ9516 ED2413 ND ED2413ND ED2413 |
EDZ951/6 Specification Sheet
TERM BLOCK PLUG 5.08MM 6POS PCB - EDZ951/6 (ED2413-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Sockets Flange, Retention Latches (Non-Wire Side) EDZ951/6Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Sockets Flange, Retention Latches (Non-Wire Side) EDZ951/6
Order 'term block plug 5.08mm 6pos pcb - EDZ951/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2413-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ950/6
Order 'term block plug 5.08mm 6pos pcb - EDZ950/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1721-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ1100/6
Order 'term block plug 5.08mm 6pos pcb - EDZ1100/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1750-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Sockets Retention Latches (Non-Wire Side) EDZ1110/6
Order 'term block plug 5.08mm 6pos pcb - EDZ1110/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1763-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ1200/6
Order 'term block plug 5.08mm 6pos pcb - EDZ1200/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1987-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ960/6
Order 'term block plug 7.62mm 6pos pcb - EDZ960/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1737-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ950/6
Order 'term block hdr 5.08mm 6pos pcb - EDSTLZ950/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1821-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/6
Order 'term block hdr 5.08mm 6pos pcb - EDSTLZ955/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1853-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ990/6
Order 'term block hdr 5.08mm 6pos pcb - EDSTLZ990/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1911-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ1550/6
Order 'term block plug 3.81mm 6pos pcb - EDZ1550/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1964-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ951/2
Order 'term block plug 5.08mm 2pos pcb - EDZ951/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2409-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ951/3
Order 'term block plug 5.08mm 3pos pcb - EDZ951/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2410-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange, Retention Latches (Non-Wire Side) EDZ951/4
Order 'term block plug 5.08mm 4pos pcb - EDZ951/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2411-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ951/5
Order 'term block plug 5.08mm 5pos pcb - EDZ951/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2412-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ951/7
Order 'term block plug 5.08mm 7pos pcb - EDZ951/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2414-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Sockets Flange, Retention Latches (Non-Wire Side) EDZ951/6
Send this link via E-Mail
Help With This Screen
