TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ951/5 - Connectors, Interconnects
| Digi-Key Part Number | ED2412-ND |
1 10 100 500 1000 5000 |
3.85000 3.46500 3.08000 2.69500 2.31000 2.07900 |
Extended Price
3.85 34.65 308.00 1347.50 2310.00 10395.00 |
| Manufacturer Part Number | EDZ951/5 | |||
| Description | TERM BLOCK PLUG 5.08MM 5POS PCB | |||
| Quantity Available | 4002 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ951/5 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Flange, Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Number of Levels | 1 |
| Positions Per Level | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ951 5 EDZ9515 ED2412 ND ED2412ND ED2412 |
EDZ951/5 Specification Sheet
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ951/5 (ED2412-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ951/5
Order 'term block plug 5.08mm 5pos pcb - EDZ951/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2412-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ950/5
Order 'term block plug 5.08mm 5pos pcb - EDZ950/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1720-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ1100/5
Order 'term block plug 5.08mm 5pos pcb - EDZ1100/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1749-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ1110/5
Order 'term block plug 5.08mm 5pos pcb - EDZ1110/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1762-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ1200/5
Order 'term block plug 5.08mm 5pos pcb - EDZ1200/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1986-ND.
TERM BLOCK PLUG 7.62MM 5POS PCB - EDZ960/5
Order 'term block plug 7.62mm 5pos pcb - EDZ960/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1736-ND.
TERM BLOCK HDR 5.08MM 5POS PCB - EDSTLZ950/5
Order 'term block hdr 5.08mm 5pos pcb - EDSTLZ950/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1820-ND.
TERM BLOCK HDR 5.08MM 5POS PCB - EDSTLZ955/5
Order 'term block hdr 5.08mm 5pos pcb - EDSTLZ955/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1852-ND.
TERM BLOCK HDR 5.08MM 5POS PCB - EDSTLZ990/5
Order 'term block hdr 5.08mm 5pos pcb - EDSTLZ990/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1910-ND.
TERM BLOCK PLUG 3.81MM 5POS PCB - EDZ1550/5
Order 'term block plug 3.81mm 5pos pcb - EDZ1550/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1963-ND.
TERM BLOCK PLUG 5.08MM 2POS PCB - EDZ951/2
Order 'term block plug 5.08mm 2pos pcb - EDZ951/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2409-ND.
TERM BLOCK PLUG 5.08MM 3POS PCB - EDZ951/3
Order 'term block plug 5.08mm 3pos pcb - EDZ951/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2410-ND.
TERM BLOCK PLUG 5.08MM 4POS PCB - EDZ951/4
Order 'term block plug 5.08mm 4pos pcb - EDZ951/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2411-ND.
TERM BLOCK PLUG 5.08MM 6POS PCB - EDZ951/6
Order 'term block plug 5.08mm 6pos pcb - EDZ951/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2413-ND.
TERM BLOCK PLUG 5.08MM 7POS PCB - EDZ951/7
Order 'term block plug 5.08mm 7pos pcb - EDZ951/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2414-ND.
Send this link via E-Mail
Help With This Screen
