TERM BLOCK PLUG 3.81MM 12POS PCB - EDZ1550/12 - Connectors, Interconnects
| Digi-Key Part Number | ED1970-ND |
1 10 100 500 1000 5000 |
8.50000 7.65000 6.80000 5.95000 5.10000 4.59000 |
Extended Price
8.50 76.50 680.00 2975.00 5100.00 22950.00 |
| Manufacturer Part Number | EDZ1550/12 | |||
| Description | TERM BLOCK PLUG 3.81MM 12POS PCB | |||
| Quantity Available | 402 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ1550/12 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ1550 12 EDZ155012 ED1970 ND ED1970ND ED1970 |
EDZ1550/12 Specification Sheet
TERM BLOCK PLUG 3.81MM 12POS PCB - EDZ1550/12 (ED1970-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:TERM BLOCK PLUG 3.81MM 12POS PCB - EDZ1550/12
Order 'term block plug 3.81mm 12pos pcb - EDZ1550/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1970-ND.
TERM BLOCK PLUG 3.81MM 12POS PCB - EDZ1700/12
Order 'term block plug 3.81mm 12pos pcb - EDZ1700/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2463-ND.
TERM BLOCK PLUG 3.81MM 12POS PCB - EDZ1710/12
Order 'term block plug 3.81mm 12pos pcb - EDZ1710/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2475-ND.
TERM BLOCK PLUG 5MM 12POS PCB - ED950/12
Order 'term block plug 5mm 12pos pcb - ED950/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1711-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ950/12
Order 'term block plug 5.08mm 12pos pcb - EDZ950/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1727-ND.
TERM BLOCK PLUG 7.62MM 12POS PCB - EDZ960/12
Order 'term block plug 7.62mm 12pos pcb - EDZ960/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1743-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ1100/12
Order 'term block plug 5.08mm 12pos pcb - EDZ1100/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1756-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ1110/12
Order 'term block plug 5.08mm 12pos pcb - EDZ1110/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1769-ND.
TERM BLOCK HDR 3.81MM 12POS PCB - EDSTLZ1550/12
Order 'term block hdr 3.81mm 12pos pcb - EDSTLZ1550/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1944-ND.
TERM BLOCK HDR 3.81MM 12POS PCB - EDSTLZ1555/12
Order 'term block hdr 3.81mm 12pos pcb - EDSTLZ1555/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1957-ND.
TERM BLOCK PLUG 3.81MM 2POS PCB - EDZ1550/2
Order 'term block plug 3.81mm 2pos pcb - EDZ1550/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1960-ND.
TERM BLOCK PLUG 3.81MM 3POS PCB - EDZ1550/3
Order 'term block plug 3.81mm 3pos pcb - EDZ1550/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1961-ND.
TERM BLOCK PLUG 3.81MM 4POS PCB - EDZ1550/4
Order 'term block plug 3.81mm 4pos pcb - EDZ1550/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1962-ND.
TERM BLOCK PLUG 3.81MM 5POS PCB - EDZ1550/5
Order 'term block plug 3.81mm 5pos pcb - EDZ1550/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1963-ND.
TERM BLOCK PLUG 3.81MM 6POS PCB - EDZ1550/6
Order 'term block plug 3.81mm 6pos pcb - EDZ1550/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1964-ND.
Send this link via E-Mail
Help With This Screen
