Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1555/8
TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1555/8 - Connectors
| Digi-Key Part Number | ED1953-ND |
1 10 100 500 1000 5000 |
2.47000 2.21900 1.97200 1.72550 1.47900 1.33110 |
Extended Price
2.47 22.19 197.20 862.75 1479.00 6655.50 |
| Manufacturer Part Number | EDSTLZ1555/8 | |||
| Description | TERM BLOCK HDR 3.81MM 8POS PCB | |||
| Quantity Available | 1601 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ1555/8 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ1555 8 EDSTLZ15558 ED1953 ND ED1953ND ED1953 |
EDSTLZ1555/8 Specification Sheet
TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1555/8 (ED1953-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1555/8Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1555/8
Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1555/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1953-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1575/8
Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1575/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1575/8-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1550/8
Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1550/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1940-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ1570/8
Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1570/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1570/8-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ1590/8
Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1590/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1590/8-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ1550/8
Order 'term block plug 3.81mm 8pos pcb - EDZ1550/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1966-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ1710/8
Order 'term block plug 3.81mm 8pos pcb - EDZ1710/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2472-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ955/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1855-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1555/3
Order 'term block hdr 3.81mm 3pos pcb - EDSTLZ1555/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1948-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1555/5
Order 'term block hdr 3.81mm 5pos pcb - EDSTLZ1555/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1950-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1555/9
Order 'term block hdr 3.81mm 9pos pcb - EDSTLZ1555/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1954-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1555/10
Order 'term block hdr 3.81mm 10pos pcb - EDSTLZ1555/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1955-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1555/14
Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1555/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1958-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ951/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ951/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2433-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ956/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ956/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2451-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1555/8
Send this link via E-Mail
Help With This Screen
