TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1555/7 - Connectors
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1555/7
| Digi-Key Part Number | ED1952-ND |
1 10 100 500 1000 5000 |
2.16000 1.94000 1.72400 1.50850 1.29300 1.16370 |
Extended Price
2.16 19.40 172.40 754.25 1293.00 5818.50 |
| Manufacturer Part Number | EDSTLZ1555/7 | |||
| Description | TERM BLOCK HDR 3.81MM 7POS PCB | |||
| Quantity Available | 221 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ1555/7 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ1555 7 EDSTLZ15557 ED1952 ND ED1952ND ED1952 |
EDSTLZ1555/7 Specification Sheet
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1555/7 (ED1952-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1555/7TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1555/7
Order 'term block hdr 3.81mm 7pos pcb - EDSTLZ1555/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1952-ND.
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1550/7
Order 'term block hdr 3.81mm 7pos pcb - EDSTLZ1550/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1939-ND.
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1570/7
Order 'term block hdr 3.81mm 7pos pcb - EDSTLZ1570/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1570/7-ND.
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1590/7
Order 'term block hdr 3.81mm 7pos pcb - EDSTLZ1590/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1590/7-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ955/7
Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ955/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1854-ND.
TERM BLOCK HDR 7.62MM 7POS PCB - EDSTLZ960/7
Order 'term block hdr 7.62mm 7pos pcb - EDSTLZ960/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1870-ND.
TERM BLOCK HDR 3.81MM 3POS PCB - EDSTLZ1555/3
Order 'term block hdr 3.81mm 3pos pcb - EDSTLZ1555/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1948-ND.
TERM BLOCK HDR 3.81MM 5POS PCB - EDSTLZ1555/5
Order 'term block hdr 3.81mm 5pos pcb - EDSTLZ1555/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1950-ND.
TERM BLOCK HDR 3.81MM 9POS PCB - EDSTLZ1555/9
Order 'term block hdr 3.81mm 9pos pcb - EDSTLZ1555/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1954-ND.
TERM BLOCK HDR 3.81MM 10POS PCB - EDSTLZ1555/10
Order 'term block hdr 3.81mm 10pos pcb - EDSTLZ1555/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1955-ND.
TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1555/14
Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1555/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1958-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ956/7
Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ956/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2450-ND.
TERM BLOCK PLUG 3.81MM 7POS PCB - EDZ1550/7
Order 'term block plug 3.81mm 7pos pcb - EDZ1550/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1965-ND.
TERM BLOCK PLUG 3.81MM 7POS PCB - EDZ1700/7
Order 'term block plug 3.81mm 7pos pcb - EDZ1700/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2459-ND.
TERM BLOCK PLUG 3.81MM 7POS PCB - EDZ1710/7
Order 'term block plug 3.81mm 7pos pcb - EDZ1710/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2471-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1555/7
Send this link via E-Mail
Help With This Screen
