TERM BLOCK HDR 3.81MM 16POS PCB - EDSTLZ1550/16
| Digi-Key Part Number | ED1946-ND |
1 10 100 500 1000 5000 |
4.93000 4.43500 3.94200 3.44926 2.95650 2.66085 |
Extended Price
4.93 44.35 394.20 1724.63 2956.50 13304.25 |
| Manufacturer Part Number | EDSTLZ1550/16 | |||
| Description | TERM BLOCK HDR 3.81MM 16POS PCB | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ1550/16 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ1550 16 EDSTLZ155016 ED1946 ND ED1946ND ED1946 |
EDSTLZ1550/16 Specification Sheet
TERM BLOCK HDR 3.81MM 16POS PCB - EDSTLZ1550/16 (ED1946-ND)
Related parts :TERM BLOCK HDR 3.81MM 16POS PCB - EDSTLZ1550/16
Order 'term block hdr 3.81mm 16pos pcb - EDSTLZ1550/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1946-ND.
TERM BLOCK HDR 3.81MM 16POS PCB - EDSTLZ1555/16
Order 'term block hdr 3.81mm 16pos pcb - EDSTLZ1555/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1959-ND.
TERM BLOCK HDR 3.81MM 16POS PCB - EDSTLZ1570/16
Order 'term block hdr 3.81mm 16pos pcb - EDSTLZ1570/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1570/16-ND.
TERM BLOCK HDR 3.81MM 16POS PCB - EDSTLZ1590/16
Order 'term block hdr 3.81mm 16pos pcb - EDSTLZ1590/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1590/16-ND.
TERM BLOCK HDR 3.81MM 16POS PCB - EDSTLZ1575/16
Order 'term block hdr 3.81mm 16pos pcb - EDSTLZ1575/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1575/16-ND.
TERM BLOCK PLUG 3.81MM 16POS PCB - EDZ1550/16
Order 'term block plug 3.81mm 16pos pcb - EDZ1550/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1972-ND.
TERM BLOCK PLUG 3.81MM 16POS PCB - EDZ1700/16
Order 'term block plug 3.81mm 16pos pcb - EDZ1700/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2465-ND.
TERM BLOCK PLUG 3.81MM 16POS PCB - EDZ1710/16
Order 'term block plug 3.81mm 16pos pcb - EDZ1710/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2477-ND.
TERM BLOCK HDR 5.08MM 16POS PCB - EDSTLZ950/16
Order 'term block hdr 5.08mm 16pos pcb - EDSTLZ950/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1829-ND.
TERM BLOCK HDR 5.08MM 16POS PCB - EDSTLZ955/16
Order 'term block hdr 5.08mm 16pos pcb - EDSTLZ955/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1861-ND.
TERM BLOCK HDR 7.62MM 16POS PCB - EDSTLZ960/16
Order 'term block hdr 7.62mm 16pos pcb - EDSTLZ960/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1877-ND.
TERM BLOCK HDR 7.62MM 16POS PCB - EDSTLZ965/16
Order 'term block hdr 7.62mm 16pos pcb - EDSTLZ965/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1891-ND.
TERM BLOCK HDR 5.08MM 16POS PCB - EDSTLZ990/16
Order 'term block hdr 5.08mm 16pos pcb - EDSTLZ990/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1921-ND.
TERM BLOCK HDR 3.81MM 2POS PCB - EDSTLZ1550/2
Order 'term block hdr 3.81mm 2pos pcb - EDSTLZ1550/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1934-ND.
TERM BLOCK HDR 3.81MM 3POS PCB - EDSTLZ1550/3
Order 'term block hdr 3.81mm 3pos pcb - EDSTLZ1550/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1935-ND.
Send this link via E-Mail
Help With This Screen
