TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1550/14 - Connectors
| Digi-Key Part Number | ED1945-ND |
1 10 100 500 1000 5000 |
4.31000 3.88100 3.45000 3.01876 2.58750 2.32875 |
Extended Price
4.31 38.81 345.00 1509.38 2587.50 11643.75 |
| Manufacturer Part Number | EDSTLZ1550/14 | |||
| Description | TERM BLOCK HDR 3.81MM 14POS PCB | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ1550/14 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ1550 14 EDSTLZ155014 ED1945 ND ED1945ND ED1945 |
EDSTLZ1550/14 Specification Sheet
TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1550/14 (ED1945-ND) - Connectors
Related parts Connectors :TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1550/14
Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1550/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1945-ND.
TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1555/14
Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1555/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1958-ND.
TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1570/14
Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1570/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1570/14-ND.
TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1590/14
Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1590/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1590/14-ND.
TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1575/14
Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1575/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1575/14-ND.
TERM BLOCK PLUG 3.81MM 14POS PCB - EDZ1550/14
Order 'term block plug 3.81mm 14pos pcb - EDZ1550/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1971-ND.
TERM BLOCK PLUG 3.81MM 14POS PCB - EDZ1700/14
Order 'term block plug 3.81mm 14pos pcb - EDZ1700/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2464-ND.
TERM BLOCK PLUG 3.81MM 14POS PCB - EDZ1710/14
Order 'term block plug 3.81mm 14pos pcb - EDZ1710/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2476-ND.
TERM BLOCK HDR 5.08MM 14POS PCB - EDSTLZ950/14
Order 'term block hdr 5.08mm 14pos pcb - EDSTLZ950/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1828-ND.
TERM BLOCK HDR 5.08MM 14POS PCB - EDSTLZ955/14
Order 'term block hdr 5.08mm 14pos pcb - EDSTLZ955/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1860-ND.
TERM BLOCK HDR 7.62MM 14POS PCB - EDSTLZ960/14
Order 'term block hdr 7.62mm 14pos pcb - EDSTLZ960/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1876-ND.
TERM BLOCK HDR 7.62MM 14POS PCB - EDSTLZ965/14
Order 'term block hdr 7.62mm 14pos pcb - EDSTLZ965/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1890-ND.
TERM BLOCK HDR 5.08MM 14POS PCB - EDSTLZ990/14
Order 'term block hdr 5.08mm 14pos pcb - EDSTLZ990/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1919-ND.
TERM BLOCK HDR 3.81MM 2POS PCB - EDSTLZ1550/2
Order 'term block hdr 3.81mm 2pos pcb - EDSTLZ1550/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1934-ND.
TERM BLOCK HDR 3.81MM 3POS PCB - EDSTLZ1550/3
Order 'term block hdr 3.81mm 3pos pcb - EDSTLZ1550/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1935-ND.
Send this link via E-Mail
Help With This Screen
