TERM BLOCK HDR 3.81MM 11POS PCB - EDSTLZ1550/11 - Connectors, Interconnects
| Digi-Key Part Number | ED1943-ND |
|
|
Extended Price
|
| Manufacturer Part Number | EDSTLZ1550/11 | |||
| Description | TERM BLOCK HDR 3.81MM 11POS PCB | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ1550/11 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ1550 11 EDSTLZ155011 ED1943 ND ED1943ND ED1943 |
EDSTLZ1550/11 Specification Sheet
TERM BLOCK HDR 3.81MM 11POS PCB - EDSTLZ1550/11 (ED1943-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:TERM BLOCK HDR 3.81MM 11POS PCB - EDSTLZ1550/11
Order 'term block hdr 3.81mm 11pos pcb - EDSTLZ1550/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1943-ND.
TERM BLOCK HDR 3.81MM 11POS PCB - EDSTLZ1555/11
Order 'term block hdr 3.81mm 11pos pcb - EDSTLZ1555/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1956-ND.
TERM BLOCK HDR 3.81MM 11POS PCB - EDSTLZ1590/11
Order 'term block hdr 3.81mm 11pos pcb - EDSTLZ1590/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1590/11-ND.
TERM BLOCK PLUG 3.81MM 11POS PCB - EDZ1550/11
Order 'term block plug 3.81mm 11pos pcb - EDZ1550/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1969-ND.
TERM BLOCK HDR 5.08MM 11POS PCB - EDSTLZ950/11
Order 'term block hdr 5.08mm 11pos pcb - EDSTLZ950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1826-ND.
TERM BLOCK HDR 5.08MM 11POS PCB - EDSTLZ955/11
Order 'term block hdr 5.08mm 11pos pcb - EDSTLZ955/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1858-ND.
TERM BLOCK HDR 7.62MM 11POS PCB - EDSTLZ960/11
Order 'term block hdr 7.62mm 11pos pcb - EDSTLZ960/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1874-ND.
TERM BLOCK HDR 7.62MM 11POS PCB - EDSTLZ965/11
Order 'term block hdr 7.62mm 11pos pcb - EDSTLZ965/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1887-ND.
TERM BLOCK HDR 5.08MM 11POS PCB - EDSTLZ990/11
Order 'term block hdr 5.08mm 11pos pcb - EDSTLZ990/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1916-ND.
TERM BLOCK HDR 3.81MM 2POS PCB - EDSTLZ1550/2
Order 'term block hdr 3.81mm 2pos pcb - EDSTLZ1550/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1934-ND.
TERM BLOCK HDR 3.81MM 3POS PCB - EDSTLZ1550/3
Order 'term block hdr 3.81mm 3pos pcb - EDSTLZ1550/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1935-ND.
TERM BLOCK HDR 3.81MM 4POS PCB - EDSTLZ1550/4
Order 'term block hdr 3.81mm 4pos pcb - EDSTLZ1550/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1936-ND.
TERM BLOCK HDR 3.81MM 5POS PCB - EDSTLZ1550/5
Order 'term block hdr 3.81mm 5pos pcb - EDSTLZ1550/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1937-ND.
TERM BLOCK HDR 3.81MM 6POS PCB - EDSTLZ1550/6
Order 'term block hdr 3.81mm 6pos pcb - EDSTLZ1550/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1938-ND.
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1550/7
Order 'term block hdr 3.81mm 7pos pcb - EDSTLZ1550/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1939-ND.
Send this link via E-Mail
Help With This Screen
