Keywords:





TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1550/8 - Connectors

Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1550/8

Digi-Key Part Number ED1940-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.47000
2.21900
1.97200
1.72550
1.47900
1.33110
Extended Price
2.47
22.19
197.20
862.75
1479.00
6655.50
Manufacturer Part NumberEDSTLZ1550/8
DescriptionTERM BLOCK HDR 3.81MM 8POS PCB
Quantity Available 961
All prices are in USD

Purchase Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1550/8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1550/8
Technical/Catalog InformationEDSTLZ1550/8
VendorOn Shore Technology Inc
CategoryConnectors
Pitch0.150" (3.81mm)
Terminal Block TypeHeader, Male Pins, Shrouded (4 Side)
ColorGreen
Mounting TypeThrough Hole
Features-
TerminationSolder
Mating OrientationHorizontal with Board
Current 8A
Voltage300V
Wire Gauge -
Number of Levels1
Positions Per Level8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EDSTLZ1550 8
EDSTLZ15508
ED1940 ND
ED1940ND
ED1940

EDSTLZ1550/8 Specification Sheet

Image of TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1550/8

TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1550/8 (ED1940-ND) - Connectors

Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1550/8
TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1550/8
 Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1550/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1940-ND.
TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1575/8
 Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1575/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1575/8-ND.
TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1555/8
 Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1555/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1953-ND.
TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1570/8
 Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1570/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1570/8-ND.
TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1590/8
 Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1590/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1590/8-ND.
TERM BLOCK PLUG 3.81MM 8POS PCB - EDZ1550/8
 Order 'term block plug 3.81mm 8pos pcb - EDZ1550/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1966-ND.
TERM BLOCK PLUG 3.81MM 8POS PCB - EDZ1710/8
 Order 'term block plug 3.81mm 8pos pcb - EDZ1710/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2472-ND.
TERM BLOCK HDR 5.08MM 8POS PCB - EDSTLZ955/8
 Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ955/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1855-ND.
TERM BLOCK HDR 3.81MM 2POS PCB - EDSTLZ1550/2
 Order 'term block hdr 3.81mm 2pos pcb - EDSTLZ1550/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1934-ND.
TERM BLOCK HDR 3.81MM 3POS PCB - EDSTLZ1550/3
 Order 'term block hdr 3.81mm 3pos pcb - EDSTLZ1550/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1935-ND.
TERM BLOCK HDR 3.81MM 5POS PCB - EDSTLZ1550/5
 Order 'term block hdr 3.81mm 5pos pcb - EDSTLZ1550/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1937-ND.
TERM BLOCK HDR 3.81MM 6POS PCB - EDSTLZ1550/6
 Order 'term block hdr 3.81mm 6pos pcb - EDSTLZ1550/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1938-ND.
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1550/7
 Order 'term block hdr 3.81mm 7pos pcb - EDSTLZ1550/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1939-ND.
TERM BLOCK HDR 3.81MM 9POS PCB - EDSTLZ1550/9
 Order 'term block hdr 3.81mm 9pos pcb - EDSTLZ1550/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1941-ND.
TERM BLOCK HDR 3.81MM 10POS PCB - EDSTLZ1550/10
 Order 'term block hdr 3.81mm 10pos pcb - EDSTLZ1550/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1942-ND.

Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ1550/8
Send this link via E-Mail
Help With This Screen

TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1550/8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1590/7 Next: TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1555/8
TERM BLOCK HDR 3.81MM 8POS PCB - EDSTLZ1550/8