Keywords:





TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1550/7 - Connectors, Interconnects

Digi-Key Part Number ED1939-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.16000
1.94000
1.72400
1.50850
1.29300
1.16370
Extended Price
2.16
19.40
172.40
754.25
1293.00
5818.50
Manufacturer Part NumberEDSTLZ1550/7
DescriptionTERM BLOCK HDR 3.81MM 7POS PCB
Quantity Available 176
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEDSTLZ1550/7
VendorOn Shore Technology Inc
CategoryConnectors, Interconnects
Pitch0.150" (3.81mm)
Terminal Block TypeHeader, Male Pins, Shrouded (4 Side)
ColorGreen
Mounting TypeThrough Hole
Features-
TerminationSolder
Mating OrientationHorizontal with Board
Current 8A
Voltage300V
Wire Gauge -
Number of Levels1
Positions Per Level7
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EDSTLZ1550 7
EDSTLZ15507
ED1939 ND
ED1939ND
ED1939

EDSTLZ1550/7 Specification Sheet

Image of TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1550/7

TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1550/7 (ED1939-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1550/7
 Order 'term block hdr 3.81mm 7pos pcb - EDSTLZ1550/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1939-ND.
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1555/7
 Order 'term block hdr 3.81mm 7pos pcb - EDSTLZ1555/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1952-ND.
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1570/7
 Order 'term block hdr 3.81mm 7pos pcb - EDSTLZ1570/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1570/7-ND.
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1590/7
 Order 'term block hdr 3.81mm 7pos pcb - EDSTLZ1590/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1590/7-ND.
TERM BLOCK PLUG 3.81MM 7POS PCB - EDZ1550/7
 Order 'term block plug 3.81mm 7pos pcb - EDZ1550/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1965-ND.
TERM BLOCK PLUG 3.81MM 7POS PCB - EDZ1700/7
 Order 'term block plug 3.81mm 7pos pcb - EDZ1700/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2459-ND.
TERM BLOCK PLUG 3.81MM 7POS PCB - EDZ1710/7
 Order 'term block plug 3.81mm 7pos pcb - EDZ1710/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2471-ND.
TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1575/7
 Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1575/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1575/7-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ950/7
 Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ950/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1822-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ955/7
 Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ955/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1854-ND.
TERM BLOCK HDR 7.62MM 7POS PCB - EDSTLZ960/7
 Order 'term block hdr 7.62mm 7pos pcb - EDSTLZ960/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1870-ND.
TERM BLOCK HDR 7.62MM 7POS PCB - EDSTLZ965/7
 Order 'term block hdr 7.62mm 7pos pcb - EDSTLZ965/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1883-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ990/7
 Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ990/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1912-ND.
TERM BLOCK HDR 3.81MM 2POS PCB - EDSTLZ1550/2
 Order 'term block hdr 3.81mm 2pos pcb - EDSTLZ1550/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1934-ND.
TERM BLOCK HDR 3.81MM 3POS PCB - EDSTLZ1550/3
 Order 'term block hdr 3.81mm 3pos pcb - EDSTLZ1550/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1935-ND.

Send this link via E-Mail
Help With This Screen

TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1550/7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERM BLOCK HDR 3.81MM 6POS PCB - EDSTLZ1590/6 Next: TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1555/7
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1550/7