TERM BLOCK HDR 7.62MM 10POS PCB - EDSTLZ965/10 - Connectors
| Digi-Key Part Number | ED1886-ND |
1 10 100 500 1000 5000 |
2.77000 2.49500 2.21800 1.94076 1.66350 1.49715 |
Extended Price
2.77 24.95 221.80 970.38 1663.50 7485.75 |
| Manufacturer Part Number | EDSTLZ965/10 | |||
| Description | TERM BLOCK HDR 7.62MM 10POS PCB | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ965/10 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ965 10 EDSTLZ96510 ED1886 ND ED1886ND ED1886 |
EDSTLZ965/10 Specification Sheet
TERM BLOCK HDR 7.62MM 10POS PCB - EDSTLZ965/10 (ED1886-ND) - Connectors
Related parts Connectors :TERM BLOCK HDR 7.62MM 10POS PCB - EDSTLZ965/10
Order 'term block hdr 7.62mm 10pos pcb - EDSTLZ965/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1886-ND.
TERM BLOCK HDR 7.62MM 10POS PCB - EDSTLZ960/10
Order 'term block hdr 7.62mm 10pos pcb - EDSTLZ960/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1873-ND.
TERM BLOCK PLUG 7.62MM 10POS PCB - EDZ960/10
Order 'term block plug 7.62mm 10pos pcb - EDZ960/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1741-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ950/10
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ950/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1825-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ955/10
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ955/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1857-ND.
TERM BLOCK HDR 7.62MM 2POS PCB - EDSTLZ965/2
Order 'term block hdr 7.62mm 2pos pcb - EDSTLZ965/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1878-ND.
TERM BLOCK HDR 7.62MM 3POS PCB - EDSTLZ965/3
Order 'term block hdr 7.62mm 3pos pcb - EDSTLZ965/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1879-ND.
TERM BLOCK HDR 7.62MM 4POS PCB - EDSTLZ965/4
Order 'term block hdr 7.62mm 4pos pcb - EDSTLZ965/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1880-ND.
TERM BLOCK HDR 7.62MM 5POS PCB - EDSTLZ965/5
Order 'term block hdr 7.62mm 5pos pcb - EDSTLZ965/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1881-ND.
TERM BLOCK HDR 7.62MM 6POS PCB - EDSTLZ965/6
Order 'term block hdr 7.62mm 6pos pcb - EDSTLZ965/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1882-ND.
TERM BLOCK HDR 7.62MM 7POS PCB - EDSTLZ965/7
Order 'term block hdr 7.62mm 7pos pcb - EDSTLZ965/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1883-ND.
TERM BLOCK HDR 7.62MM 8POS PCB - EDSTLZ965/8
Order 'term block hdr 7.62mm 8pos pcb - EDSTLZ965/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1884-ND.
TERM BLOCK HDR 7.62MM 9POS PCB - EDSTLZ965/9
Order 'term block hdr 7.62mm 9pos pcb - EDSTLZ965/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1885-ND.
TERM BLOCK HDR 7.62MM 11POS PCB - EDSTLZ965/11
Order 'term block hdr 7.62mm 11pos pcb - EDSTLZ965/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1887-ND.
TERM BLOCK HDR 7.62MM 12POS PCB - EDSTLZ965/12
Order 'term block hdr 7.62mm 12pos pcb - EDSTLZ965/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1888-ND.
Send this link via E-Mail
Help With This Screen
