Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ965/3
TERM BLOCK HDR 7.62MM 3POS PCB - EDSTLZ965/3 - Connectors
| Digi-Key Part Number | ED1879-ND |
1 10 100 500 1000 5000 |
.83000 .74700 .66400 .58100 .49800 .44820 |
Extended Price
0.83 7.47 66.40 290.50 498.00 2241.00 |
| Manufacturer Part Number | EDSTLZ965/3 | |||
| Description | TERM BLOCK HDR 7.62MM 3POS PCB | |||
| Quantity Available | 280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ965/3 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ965 3 EDSTLZ9653 ED1879 ND ED1879ND ED1879 |
EDSTLZ965/3 Specification Sheet
TERM BLOCK HDR 7.62MM 3POS PCB - EDSTLZ965/3 (ED1879-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ965/3Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ965/3
Order 'term block hdr 7.62mm 3pos pcb - EDSTLZ965/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1879-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/3
Order 'term block hdr 7.62mm 3pos pcb - EDSTLZ960/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1866-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ960/3
Order 'term block plug 7.62mm 3pos pcb - EDZ960/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1734-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ950/3
Order 'term block hdr 5.08mm 3pos pcb - EDSTLZ950/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1818-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/3
Order 'term block hdr 5.08mm 3pos pcb - EDSTLZ955/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1850-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ965/2
Order 'term block hdr 7.62mm 2pos pcb - EDSTLZ965/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1878-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ965/5
Order 'term block hdr 7.62mm 5pos pcb - EDSTLZ965/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1881-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ965/11
Order 'term block hdr 7.62mm 11pos pcb - EDSTLZ965/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1887-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (2 Side) EDSTLZ975/3
Order 'term block hdr 5.08mm 3pos pcb - EDSTLZ975/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1906-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1550/3
Order 'term block hdr 3.81mm 3pos pcb - EDSTLZ1550/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1935-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1555/3
Order 'term block hdr 3.81mm 3pos pcb - EDSTLZ1555/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1948-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ951/3
Order 'term block hdr 5.08mm 3pos pcb - EDSTLZ951/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2428-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ965/4
Order 'term block hdr 7.62mm 4pos pcb - EDSTLZ965/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1880-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ965/6
Order 'term block hdr 7.62mm 6pos pcb - EDSTLZ965/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1882-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ965/7
Order 'term block hdr 7.62mm 7pos pcb - EDSTLZ965/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1883-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ965/3
Send this link via E-Mail
Help With This Screen
