TERM BLOCK HDR 7.62MM 14POS PCB - EDSTLZ960/14 - Connectors
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/14
| Digi-Key Part Number | ED1876-ND |
1 10 100 500 1000 5000 |
3.88000 3.49200 3.10400 2.71600 2.32800 2.09520 |
Extended Price
3.88 34.92 310.40 1358.00 2328.00 10476.00 |
| Manufacturer Part Number | EDSTLZ960/14 | |||
| Description | TERM BLOCK HDR 7.62MM 14POS PCB | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/14
| Technical/Catalog Information | EDSTLZ960/14 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EDSTLZ960 14 EDSTLZ96014 ED1876 ND ED1876ND ED1876 |
EDSTLZ960/14 Specification Sheet
TERM BLOCK HDR 7.62MM 14POS PCB - EDSTLZ960/14 (ED1876-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/14TERM BLOCK HDR 7.62MM 14POS PCB - EDSTLZ960/14
Order 'term block hdr 7.62mm 14pos pcb - EDSTLZ960/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1876-ND.
TERM BLOCK HDR 7.62MM 14POS PCB - EDSTLZ965/14
Order 'term block hdr 7.62mm 14pos pcb - EDSTLZ965/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1890-ND.
TERM BLOCK HDR 5.08MM 14POS PCB - EDSTLZ955/14
Order 'term block hdr 5.08mm 14pos pcb - EDSTLZ955/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1860-ND.
TERM BLOCK HDR 7.62MM 2POS PCB - EDSTLZ960/2
Order 'term block hdr 7.62mm 2pos pcb - EDSTLZ960/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1865-ND.
TERM BLOCK HDR 7.62MM 4POS PCB - EDSTLZ960/4
Order 'term block hdr 7.62mm 4pos pcb - EDSTLZ960/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1867-ND.
TERM BLOCK HDR 7.62MM 5POS PCB - EDSTLZ960/5
Order 'term block hdr 7.62mm 5pos pcb - EDSTLZ960/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1868-ND.
TERM BLOCK HDR 7.62MM 7POS PCB - EDSTLZ960/7
Order 'term block hdr 7.62mm 7pos pcb - EDSTLZ960/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1870-ND.
TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1555/14
Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1555/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1958-ND.
TERM BLOCK HDR 3.81MM 14POS PCB - EDSTLZ1575/14
Order 'term block hdr 3.81mm 14pos pcb - EDSTLZ1575/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1575/14-ND.
TERM BLOCK PLUG 7.62MM 14POS PCB - EDZ960/14
Order 'term block plug 7.62mm 14pos pcb - EDZ960/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1744-ND.
TERM BLOCK HDR 5.08MM 14POS PCB - EDSTLZ950/14
Order 'term block hdr 5.08mm 14pos pcb - EDSTLZ950/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1828-ND.
TERM BLOCK HDR 7.62MM 3POS PCB - EDSTLZ960/3
Order 'term block hdr 7.62mm 3pos pcb - EDSTLZ960/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1866-ND.
TERM BLOCK HDR 7.62MM 6POS PCB - EDSTLZ960/6
Order 'term block hdr 7.62mm 6pos pcb - EDSTLZ960/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1869-ND.
TERM BLOCK HDR 7.62MM 8POS PCB - EDSTLZ960/8
Order 'term block hdr 7.62mm 8pos pcb - EDSTLZ960/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1871-ND.
TERM BLOCK HDR 7.62MM 9POS PCB - EDSTLZ960/9
Order 'term block hdr 7.62mm 9pos pcb - EDSTLZ960/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1872-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/14
Send this link via E-Mail
Help With This Screen
