TERM BLOCK HDR 7.62MM 9POS PCB - EDSTLZ960/9 - Connectors
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/9
| Digi-Key Part Number | ED1872-ND |
1 10 100 500 1000 5000 |
2.50000 2.24600 1.99600 1.74650 1.49700 1.34730 |
Extended Price
2.50 22.46 199.60 873.25 1497.00 6736.50 |
| Manufacturer Part Number | EDSTLZ960/9 | |||
| Description | TERM BLOCK HDR 7.62MM 9POS PCB | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/9
| Technical/Catalog Information | EDSTLZ960/9 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 9 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EDSTLZ960 9 EDSTLZ9609 ED1872 ND ED1872ND ED1872 |
EDSTLZ960/9 Specification Sheet
TERM BLOCK HDR 7.62MM 9POS PCB - EDSTLZ960/9 (ED1872-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/9TERM BLOCK HDR 7.62MM 9POS PCB - EDSTLZ960/9
Order 'term block hdr 7.62mm 9pos pcb - EDSTLZ960/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1872-ND.
TERM BLOCK HDR 7.62MM 9POS PCB - EDSTLZ965/9
Order 'term block hdr 7.62mm 9pos pcb - EDSTLZ965/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1885-ND.
TERM BLOCK PLUG 7.62MM 9POS PCB - EDZ960/9
Order 'term block plug 7.62mm 9pos pcb - EDZ960/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1740-ND.
TERM BLOCK HDR 5.08MM 9POS PCB - EDSTLZ950/9
Order 'term block hdr 5.08mm 9pos pcb - EDSTLZ950/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1824-ND.
TERM BLOCK HDR 7.62MM 2POS PCB - EDSTLZ960/2
Order 'term block hdr 7.62mm 2pos pcb - EDSTLZ960/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1865-ND.
TERM BLOCK HDR 7.62MM 4POS PCB - EDSTLZ960/4
Order 'term block hdr 7.62mm 4pos pcb - EDSTLZ960/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1867-ND.
TERM BLOCK HDR 7.62MM 5POS PCB - EDSTLZ960/5
Order 'term block hdr 7.62mm 5pos pcb - EDSTLZ960/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1868-ND.
TERM BLOCK HDR 7.62MM 7POS PCB - EDSTLZ960/7
Order 'term block hdr 7.62mm 7pos pcb - EDSTLZ960/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1870-ND.
TERM BLOCK HDR 3.81MM 9POS PCB - EDSTLZ1550/9
Order 'term block hdr 3.81mm 9pos pcb - EDSTLZ1550/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1941-ND.
TERM BLOCK HDR 3.81MM 9POS PCB - EDSTLZ1555/9
Order 'term block hdr 3.81mm 9pos pcb - EDSTLZ1555/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1954-ND.
TERM BLOCK HDR 5.08MM 9POS PCB - EDSTLZ956/9
Order 'term block hdr 5.08mm 9pos pcb - EDSTLZ956/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2452-ND.
TERM BLOCK HDR 5.08MM 9POS PCB - EDSTLZ955/9
Order 'term block hdr 5.08mm 9pos pcb - EDSTLZ955/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1856-ND.
TERM BLOCK HDR 7.62MM 3POS PCB - EDSTLZ960/3
Order 'term block hdr 7.62mm 3pos pcb - EDSTLZ960/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1866-ND.
TERM BLOCK HDR 7.62MM 6POS PCB - EDSTLZ960/6
Order 'term block hdr 7.62mm 6pos pcb - EDSTLZ960/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1869-ND.
TERM BLOCK HDR 7.62MM 8POS PCB - EDSTLZ960/8
Order 'term block hdr 7.62mm 8pos pcb - EDSTLZ960/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1871-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/9
Send this link via E-Mail
Help With This Screen
