Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ960/8
TERM BLOCK HDR 7.62MM 8POS PCB - EDSTLZ960/8 - Connectors
| Digi-Key Part Number | ED1871-ND |
1 10 100 500 1000 5000 |
2.22000 1.99600 1.77400 1.55226 1.33050 1.19745 |
Extended Price
2.22 19.96 177.40 776.13 1330.50 5987.25 |
| Manufacturer Part Number | EDSTLZ960/8 | |||
| Description | TERM BLOCK HDR 7.62MM 8POS PCB | |||
| Quantity Available | 321 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ960/8 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ960 8 EDSTLZ9608 ED1871 ND ED1871ND ED1871 |
EDSTLZ960/8 Specification Sheet
TERM BLOCK HDR 7.62MM 8POS PCB - EDSTLZ960/8 (ED1871-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ960/8Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ960/8
Order 'term block hdr 7.62mm 8pos pcb - EDSTLZ960/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1871-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ965/8
Order 'term block hdr 7.62mm 8pos pcb - EDSTLZ965/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1884-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ955/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1855-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ960/2
Order 'term block hdr 7.62mm 2pos pcb - EDSTLZ960/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1865-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ960/4
Order 'term block hdr 7.62mm 4pos pcb - EDSTLZ960/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1867-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ960/5
Order 'term block hdr 7.62mm 5pos pcb - EDSTLZ960/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1868-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ960/7
Order 'term block hdr 7.62mm 7pos pcb - EDSTLZ960/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1870-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ951/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ951/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2433-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ956/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ956/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2451-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1575/8
Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1575/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1575/8-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Sockets Retention Latches (Non-Wire Side) EDZ960/8
Order 'term block plug 7.62mm 8pos pcb - EDZ960/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1739-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ950/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ950/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1823-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/3
Order 'term block hdr 7.62mm 3pos pcb - EDSTLZ960/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1866-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ960/6
Order 'term block hdr 7.62mm 6pos pcb - EDSTLZ960/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1869-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/9
Order 'term block hdr 7.62mm 9pos pcb - EDSTLZ960/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1872-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ960/8
Send this link via E-Mail
Help With This Screen
