TERM BLOCK HDR 7.62MM 7POS PCB - EDSTLZ960/7
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ960/7
| Digi-Key Part Number | ED1870-ND |
1 10 100 500 1000 5000 |
1.94000 1.74800 1.55400 1.35976 1.16550 1.04895 |
Extended Price
1.94 17.48 155.40 679.88 1165.50 5244.75 |
| Manufacturer Part Number | EDSTLZ960/7 | |||
| Description | TERM BLOCK HDR 7.62MM 7POS PCB | |||
| Quantity Available | 93 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ960/7 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ960 7 EDSTLZ9607 ED1870 ND ED1870ND ED1870 |
EDSTLZ960/7 Specification Sheet
TERM BLOCK HDR 7.62MM 7POS PCB - EDSTLZ960/7 (ED1870-ND)
Related parts Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ960/7TERM BLOCK HDR 7.62MM 7POS PCB - EDSTLZ960/7
Order 'term block hdr 7.62mm 7pos pcb - EDSTLZ960/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1870-ND.
TERM BLOCK HDR 7.62MM 7POS PCB - EDSTLZ965/7
Order 'term block hdr 7.62mm 7pos pcb - EDSTLZ965/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1883-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ955/7
Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ955/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1854-ND.
TERM BLOCK HDR 7.62MM 2POS PCB - EDSTLZ960/2
Order 'term block hdr 7.62mm 2pos pcb - EDSTLZ960/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1865-ND.
TERM BLOCK HDR 7.62MM 4POS PCB - EDSTLZ960/4
Order 'term block hdr 7.62mm 4pos pcb - EDSTLZ960/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1867-ND.
TERM BLOCK HDR 7.62MM 5POS PCB - EDSTLZ960/5
Order 'term block hdr 7.62mm 5pos pcb - EDSTLZ960/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1868-ND.
TERM BLOCK HDR 3.81MM 7POS PCB - EDSTLZ1550/7
Order 'term block hdr 3.81mm 7pos pcb - EDSTLZ1550/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1939-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ956/7
Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ956/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2450-ND.
TERM BLOCK PLUG 7.62MM 7POS PCB - EDZ960/7
Order 'term block plug 7.62mm 7pos pcb - EDZ960/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1738-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ950/7
Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ950/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1822-ND.
TERM BLOCK HDR 7.62MM 3POS PCB - EDSTLZ960/3
Order 'term block hdr 7.62mm 3pos pcb - EDSTLZ960/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1866-ND.
TERM BLOCK HDR 7.62MM 6POS PCB - EDSTLZ960/6
Order 'term block hdr 7.62mm 6pos pcb - EDSTLZ960/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1869-ND.
TERM BLOCK HDR 7.62MM 8POS PCB - EDSTLZ960/8
Order 'term block hdr 7.62mm 8pos pcb - EDSTLZ960/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1871-ND.
TERM BLOCK HDR 7.62MM 9POS PCB - EDSTLZ960/9
Order 'term block hdr 7.62mm 9pos pcb - EDSTLZ960/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1872-ND.
TERM BLOCK HDR 7.62MM 10POS PCB - EDSTLZ960/10
Order 'term block hdr 7.62mm 10pos pcb - EDSTLZ960/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1873-ND.
Options for Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ960/7
Send this link via E-Mail
Help With This Screen
