Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ955/24
TERM BLOCK HDR 5.08MM 24POS PCB - EDSTLZ955/24 - Connectors
| Digi-Key Part Number | ED1864-ND |
1 10 100 500 1000 5000 |
5.66000 5.07300 4.48730 3.90200 3.21915 2.82895 |
Extended Price
5.66 50.73 448.73 1951.00 3219.15 14144.75 |
| Manufacturer Part Number | EDSTLZ955/24 | |||
| Description | TERM BLOCK HDR 5.08MM 24POS PCB | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ955/24 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ955 24 EDSTLZ95524 ED1864 ND ED1864ND ED1864 |
EDSTLZ955/24 Specification Sheet
TERM BLOCK HDR 5.08MM 24POS PCB - EDSTLZ955/24 (ED1864-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ955/24Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ955/24
Order 'term block hdr 5.08mm 24pos pcb - EDSTLZ955/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1864-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ950/24
Order 'term block hdr 5.08mm 24pos pcb - EDSTLZ950/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1832-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ990/24
Order 'term block hdr 5.08mm 24pos pcb - EDSTLZ990/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1929-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/2
Order 'term block hdr 5.08mm 2pos pcb - EDSTLZ955/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1849-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/3
Order 'term block hdr 5.08mm 3pos pcb - EDSTLZ955/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1850-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/4
Order 'term block hdr 5.08mm 4pos pcb - EDSTLZ955/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1851-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/5
Order 'term block hdr 5.08mm 5pos pcb - EDSTLZ955/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1852-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/6
Order 'term block hdr 5.08mm 6pos pcb - EDSTLZ955/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1853-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/7
Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ955/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1854-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ955/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1855-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/10
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ955/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1857-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/14
Order 'term block hdr 5.08mm 14pos pcb - EDSTLZ955/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1860-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/24
Order 'term block plug 5.08mm 24pos pcb - EDZ950/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1732-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ1200/24
Order 'term block plug 5.08mm 24pos pcb - EDZ1200/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1998-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ955/9
Order 'term block hdr 5.08mm 9pos pcb - EDSTLZ955/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1856-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ955/24
Send this link via E-Mail
Help With This Screen
