Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/10
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ955/10 - Connectors, Interconnects
| Digi-Key Part Number | ED1857-ND |
1 10 100 500 1000 5000 |
2.36000 2.11400 1.86990 1.62600 1.34145 1.17885 |
Extended Price
2.36 21.14 186.99 813.00 1341.45 5894.25 |
| Manufacturer Part Number | EDSTLZ955/10 | |||
| Description | TERM BLOCK HDR 5.08MM 10POS PCB | |||
| Quantity Available | 1004 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ955/10 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ955 10 EDSTLZ95510 ED1857 ND ED1857ND ED1857 |
EDSTLZ955/10 Specification Sheet
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ955/10 (ED1857-ND) - Connectors, Interconnects
Related parts Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/10Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/10
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ955/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1857-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (2 Side) - EDSTLZ955/10-OE
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ955/10-OE' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ955/10-OE-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ950/10
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ950/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1825-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ990/10
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ990/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1915-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange EDSTLZ951/10
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ951/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2435-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange EDSTLZ956/10
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ956/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2453-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (2 Side) - EDSTLZ950/10-OE
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ950/10-OE' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ950/10-OE-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange, Side Stacking (Interlocking) EDSTLZ970/10-F
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ970/10-F' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ970/10-F-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (2 Side) Side Stacking (Interlocking) EDSTLZ970/10-SW
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ970/10-SW' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ970/10-SW-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange, Side Stacking (Interlocking) EDSTLZ975/10-F
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ975/10-F' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ975/10-F-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (2 Side) Side Stacking (Interlocking) EDSTLZ975/10-SW
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ975/10-SW' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ975/10-SW-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ1100/10
Order 'term block plug 5.08mm 10pos pcb - EDZ1100/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1754-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/2
Order 'term block hdr 5.08mm 2pos pcb - EDSTLZ955/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1849-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/3
Order 'term block hdr 5.08mm 3pos pcb - EDSTLZ955/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1850-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/4
Order 'term block hdr 5.08mm 4pos pcb - EDSTLZ955/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1851-ND.
Options for Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/10
Send this link via E-Mail
Help With This Screen
