TERMINAL BLOCK HDR 5MM 24POS PCB - EDSTL955/24 - Connectors, Interconnects
| Digi-Key Part Number | ED1848-ND |
1 10 100 500 1000 5000 |
5.66000 5.07300 4.48730 3.90200 3.21915 2.82895 |
Extended Price
5.66 50.73 448.73 1951.00 3219.15 14144.75 |
| Manufacturer Part Number | EDSTL955/24 | |||
| Description | TERMINAL BLOCK HDR 5MM 24POS PCB | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EDSTL955/24 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 24 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EDSTL955 24 EDSTL95524 ED1848 ND ED1848ND ED1848 |
EDSTL955/24 Specification Sheet
TERMINAL BLOCK HDR 5MM 24POS PCB - EDSTL955/24 (ED1848-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:TERMINAL BLOCK HDR 5MM 24POS PCB - EDSTL955/24
Order 'terminal block hdr 5mm 24pos pcb - EDSTL955/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1848-ND.
TERMINAL BLOCK HDR 5MM 24POS PCB - EDSTL950/24
Order 'terminal block hdr 5mm 24pos pcb - EDSTL950/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1816-ND.
TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL955/2
Order 'terminal block hdr 5mm 2pos pcb - EDSTL955/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1833-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL955/3
Order 'terminal block hdr 5mm 3pos pcb - EDSTL955/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1834-ND.
TERMINAL BLOCK HDR 5MM 4POS PCB - EDSTL955/4
Order 'terminal block hdr 5mm 4pos pcb - EDSTL955/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1835-ND.
TERMINAL BLOCK HDR 5MM 5POS PCB - EDSTL955/5
Order 'terminal block hdr 5mm 5pos pcb - EDSTL955/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1836-ND.
TERMINAL BLOCK HDR 5MM 6POS PCB - EDSTL955/6
Order 'terminal block hdr 5mm 6pos pcb - EDSTL955/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1837-ND.
TERMINAL BLOCK HDR 5MM 7POS PCB - EDSTL955/7
Order 'terminal block hdr 5mm 7pos pcb - EDSTL955/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1838-ND.
TERMINAL BLOCK HDR 5MM 8POS PCB - EDSTL955/8
Order 'terminal block hdr 5mm 8pos pcb - EDSTL955/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1839-ND.
TERMINAL BLOCK HDR 5MM 9POS PCB - EDSTL955/9
Order 'terminal block hdr 5mm 9pos pcb - EDSTL955/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1840-ND.
TERMINAL BLOCK HDR 5MM 10POS PCB - EDSTL955/10
Order 'terminal block hdr 5mm 10pos pcb - EDSTL955/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1841-ND.
TERMINAL BLOCK HDR 5MM 11POS PCB - EDSTL955/11
Order 'terminal block hdr 5mm 11pos pcb - EDSTL955/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1842-ND.
TERMINAL BLOCK HDR 5MM 12POS PCB - EDSTL955/12
Order 'terminal block hdr 5mm 12pos pcb - EDSTL955/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1843-ND.
TERMINAL BLOCK HDR 5MM 14POS PCB - EDSTL955/14
Order 'terminal block hdr 5mm 14pos pcb - EDSTL955/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1844-ND.
TERMINAL BLOCK HDR 5MM 16POS PCB - EDSTL955/16
Order 'terminal block hdr 5mm 16pos pcb - EDSTL955/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1845-ND.
Send this link via E-Mail
Help With This Screen
