TERMINAL BLOCK HDR 5MM 20POS PCB - EDSTL955/20 - Connectors
| Digi-Key Part Number | ED1847-ND |
1 10 100 500 1000 5000 |
4.72000 4.22800 3.73980 3.25200 2.68290 2.35770 |
Extended Price
4.72 42.28 373.98 1626.00 2682.90 11788.50 |
| Manufacturer Part Number | EDSTL955/20 | |||
| Description | TERMINAL BLOCK HDR 5MM 20POS PCB | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTL955/20 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTL955 20 EDSTL95520 ED1847 ND ED1847ND ED1847 |
EDSTL955/20 Specification Sheet
TERMINAL BLOCK HDR 5MM 20POS PCB - EDSTL955/20 (ED1847-ND) - Connectors
Related parts Connectors :TERMINAL BLOCK HDR 5MM 20POS PCB - EDSTL955/20
Order 'terminal block hdr 5mm 20pos pcb - EDSTL955/20' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1847-ND.
TERMINAL BLOCK HDR 5MM 20POS PCB - EDSTL950/20
Order 'terminal block hdr 5mm 20pos pcb - EDSTL950/20' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1815-ND.
TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL955/2
Order 'terminal block hdr 5mm 2pos pcb - EDSTL955/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1833-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL955/3
Order 'terminal block hdr 5mm 3pos pcb - EDSTL955/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1834-ND.
TERMINAL BLOCK HDR 5MM 4POS PCB - EDSTL955/4
Order 'terminal block hdr 5mm 4pos pcb - EDSTL955/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1835-ND.
TERMINAL BLOCK HDR 5MM 5POS PCB - EDSTL955/5
Order 'terminal block hdr 5mm 5pos pcb - EDSTL955/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1836-ND.
TERMINAL BLOCK HDR 5MM 6POS PCB - EDSTL955/6
Order 'terminal block hdr 5mm 6pos pcb - EDSTL955/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1837-ND.
TERMINAL BLOCK HDR 5MM 7POS PCB - EDSTL955/7
Order 'terminal block hdr 5mm 7pos pcb - EDSTL955/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1838-ND.
TERMINAL BLOCK HDR 5MM 8POS PCB - EDSTL955/8
Order 'terminal block hdr 5mm 8pos pcb - EDSTL955/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1839-ND.
TERMINAL BLOCK HDR 5MM 9POS PCB - EDSTL955/9
Order 'terminal block hdr 5mm 9pos pcb - EDSTL955/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1840-ND.
TERMINAL BLOCK HDR 5MM 10POS PCB - EDSTL955/10
Order 'terminal block hdr 5mm 10pos pcb - EDSTL955/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1841-ND.
TERMINAL BLOCK HDR 5MM 11POS PCB - EDSTL955/11
Order 'terminal block hdr 5mm 11pos pcb - EDSTL955/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1842-ND.
TERMINAL BLOCK HDR 5MM 12POS PCB - EDSTL955/12
Order 'terminal block hdr 5mm 12pos pcb - EDSTL955/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1843-ND.
TERMINAL BLOCK HDR 5MM 14POS PCB - EDSTL955/14
Order 'terminal block hdr 5mm 14pos pcb - EDSTL955/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1844-ND.
TERMINAL BLOCK HDR 5MM 16POS PCB - EDSTL955/16
Order 'terminal block hdr 5mm 16pos pcb - EDSTL955/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1845-ND.
Send this link via E-Mail
Help With This Screen
