TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL955/2 - Connectors, Interconnects
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTL955/2
| Digi-Key Part Number | ED1833-ND |
1 10 100 500 1000 5000 |
.47000 .42100 .37260 .32400 .26730 .23490 |
Extended Price
0.47 4.21 37.26 162.00 267.30 1174.50 |
| Manufacturer Part Number | EDSTL955/2 | |||
| Description | TERMINAL BLOCK HDR 5MM 2POS PCB | |||
| Quantity Available | 991 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTL955/2 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTL955 2 EDSTL9552 ED1833 ND ED1833ND ED1833 |
EDSTL955/2 Specification Sheet
TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL955/2 (ED1833-ND) - Connectors, Interconnects
Related parts Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTL955/2TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL955/2
Order 'terminal block hdr 5mm 2pos pcb - EDSTL955/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1833-ND.
TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL950/2
Order 'terminal block hdr 5mm 2pos pcb - EDSTL950/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1801-ND.
TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL955/2-OE
Order 'terminal block hdr 5mm 2pos pcb - EDSTL955/2-OE' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTL955/2-OE-ND.
TERMINAL BLOCK PLUG 5MM 2POS PCB - ED950/2
Order 'terminal block plug 5mm 2pos pcb - ED950/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1701-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL955/3
Order 'terminal block hdr 5mm 3pos pcb - EDSTL955/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1834-ND.
TERMINAL BLOCK HDR 5MM 4POS PCB - EDSTL955/4
Order 'terminal block hdr 5mm 4pos pcb - EDSTL955/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1835-ND.
TERMINAL BLOCK HDR 5MM 5POS PCB - EDSTL955/5
Order 'terminal block hdr 5mm 5pos pcb - EDSTL955/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1836-ND.
TERMINAL BLOCK HDR 5MM 9POS PCB - EDSTL955/9
Order 'terminal block hdr 5mm 9pos pcb - EDSTL955/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1840-ND.
TERMINAL BLOCK HDR 5MM 10POS PCB - EDSTL955/10
Order 'terminal block hdr 5mm 10pos pcb - EDSTL955/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1841-ND.
TERMINAL BLOCK HDR 5MM 11POS PCB - EDSTL955/11
Order 'terminal block hdr 5mm 11pos pcb - EDSTL955/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1842-ND.
TERMINAL BLOCK HDR 5MM 14POS PCB - EDSTL955/14
Order 'terminal block hdr 5mm 14pos pcb - EDSTL955/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1844-ND.
TERMINAL BLOCK HDR 5MM 16POS PCB - EDSTL955/16
Order 'terminal block hdr 5mm 16pos pcb - EDSTL955/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1845-ND.
TERMINAL BLOCK HDR 5MM 24POS PCB - EDSTL955/24
Order 'terminal block hdr 5mm 24pos pcb - EDSTL955/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1848-ND.
TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL951/2
Order 'terminal block hdr 5mm 2pos pcb - EDSTL951/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2418-ND.
TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL956/2
Order 'terminal block hdr 5mm 2pos pcb - EDSTL956/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2436-ND.
Options for Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTL955/2
Send this link via E-Mail
Help With This Screen
