TERM BLOCK HDR 5.08MM 24POS PCB - EDSTLZ950/24 - Connectors
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ950/24
| Digi-Key Part Number | ED1832-ND |
1 10 100 500 1000 5000 |
5.66000 5.07300 4.48730 3.90200 3.21915 2.82895 |
Extended Price
5.66 50.73 448.73 1951.00 3219.15 14144.75 |
| Manufacturer Part Number | EDSTLZ950/24 | |||
| Description | TERM BLOCK HDR 5.08MM 24POS PCB | |||
| Quantity Available | 257 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ950/24 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ950 24 EDSTLZ95024 ED1832 ND ED1832ND ED1832 |
EDSTLZ950/24 Specification Sheet
TERM BLOCK HDR 5.08MM 24POS PCB - EDSTLZ950/24 (ED1832-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ950/24TERM BLOCK HDR 5.08MM 24POS PCB - EDSTLZ950/24
Order 'term block hdr 5.08mm 24pos pcb - EDSTLZ950/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1832-ND.
TERM BLOCK HDR 5.08MM 24POS PCB - EDSTLZ955/24
Order 'term block hdr 5.08mm 24pos pcb - EDSTLZ955/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1864-ND.
TERM BLOCK HDR 5.08MM 24POS PCB - EDSTLZ990/24
Order 'term block hdr 5.08mm 24pos pcb - EDSTLZ990/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1929-ND.
TERM BLOCK HDR 5.08MM 2POS PCB - EDSTLZ950/2
Order 'term block hdr 5.08mm 2pos pcb - EDSTLZ950/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1817-ND.
TERM BLOCK HDR 5.08MM 3POS PCB - EDSTLZ950/3
Order 'term block hdr 5.08mm 3pos pcb - EDSTLZ950/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1818-ND.
TERM BLOCK HDR 5.08MM 4POS PCB - EDSTLZ950/4
Order 'term block hdr 5.08mm 4pos pcb - EDSTLZ950/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1819-ND.
TERM BLOCK HDR 5.08MM 5POS PCB - EDSTLZ950/5
Order 'term block hdr 5.08mm 5pos pcb - EDSTLZ950/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1820-ND.
TERM BLOCK HDR 5.08MM 9POS PCB - EDSTLZ950/9
Order 'term block hdr 5.08mm 9pos pcb - EDSTLZ950/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1824-ND.
TERM BLOCK PLUG 5.08MM 24POS PCB - EDZ950/24
Order 'term block plug 5.08mm 24pos pcb - EDZ950/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1732-ND.
TERM BLOCK PLUG 5.08MM 24POS PCB - EDZ1200/24
Order 'term block plug 5.08mm 24pos pcb - EDZ1200/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1998-ND.
TERM BLOCK HDR 5.08MM 6POS PCB - EDSTLZ950/6
Order 'term block hdr 5.08mm 6pos pcb - EDSTLZ950/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1821-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ950/7
Order 'term block hdr 5.08mm 7pos pcb - EDSTLZ950/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1822-ND.
TERM BLOCK HDR 5.08MM 8POS PCB - EDSTLZ950/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ950/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1823-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ950/10
Order 'term block hdr 5.08mm 10pos pcb - EDSTLZ950/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1825-ND.
TERM BLOCK HDR 5.08MM 11POS PCB - EDSTLZ950/11
Order 'term block hdr 5.08mm 11pos pcb - EDSTLZ950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1826-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ950/24
Send this link via E-Mail
Help With This Screen
