Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ950/16
TERM BLOCK HDR 5.08MM 16POS PCB - EDSTLZ950/16 - Connectors
| Digi-Key Part Number | ED1829-ND |
1 10 100 500 1000 5000 |
3.77000 3.38300 2.99230 2.60200 2.14665 1.88645 |
Extended Price
3.77 33.83 299.23 1301.00 2146.65 9432.25 |
| Manufacturer Part Number | EDSTLZ950/16 | |||
| Description | TERM BLOCK HDR 5.08MM 16POS PCB | |||
| Quantity Available | 434 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ950/16 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ950 16 EDSTLZ95016 ED1829 ND ED1829ND ED1829 |
EDSTLZ950/16 Specification Sheet
TERM BLOCK HDR 5.08MM 16POS PCB - EDSTLZ950/16 (ED1829-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ950/16Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ950/16
Order 'term block hdr 5.08mm 16pos pcb - EDSTLZ950/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1829-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ955/16
Order 'term block hdr 5.08mm 16pos pcb - EDSTLZ955/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1861-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ990/16
Order 'term block hdr 5.08mm 16pos pcb - EDSTLZ990/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1921-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ950/2
Order 'term block hdr 5.08mm 2pos pcb - EDSTLZ950/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1817-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ950/3
Order 'term block hdr 5.08mm 3pos pcb - EDSTLZ950/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1818-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ950/4
Order 'term block hdr 5.08mm 4pos pcb - EDSTLZ950/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1819-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ950/5
Order 'term block hdr 5.08mm 5pos pcb - EDSTLZ950/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1820-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ950/9
Order 'term block hdr 5.08mm 9pos pcb - EDSTLZ950/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1824-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1550/16
Order 'term block hdr 3.81mm 16pos pcb - EDSTLZ1550/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1946-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1575/16
Order 'term block hdr 3.81mm 16pos pcb - EDSTLZ1575/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1575/16-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Sockets Retention Latches (Non-Wire Side) EDZ950/16
Order 'term block plug 5.08mm 16pos pcb - EDZ950/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1729-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ1100/16
Order 'term block plug 5.08mm 16pos pcb - EDZ1100/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1758-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ1110/16
Order 'term block plug 5.08mm 16pos pcb - EDZ1110/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1771-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ1200/16
Order 'term block plug 5.08mm 16pos pcb - EDZ1200/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1995-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ950/6
Order 'term block hdr 5.08mm 6pos pcb - EDSTLZ950/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1821-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ950/16
Send this link via E-Mail
Help With This Screen
