TERM BLOCK HDR 5.08MM 12POS PCB - EDSTLZ950/12 - Connectors
| Digi-Key Part Number | ED1827-ND |
1 10 100 500 1000 5000 |
2.83000 2.53800 2.24480 1.95200 1.61040 1.41520 |
Extended Price
2.83 25.38 224.48 976.00 1610.40 7076.00 |
| Manufacturer Part Number | EDSTLZ950/12 | |||
| Description | TERM BLOCK HDR 5.08MM 12POS PCB | |||
| Quantity Available | 483 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTLZ950/12 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTLZ950 12 EDSTLZ95012 ED1827 ND ED1827ND ED1827 |
EDSTLZ950/12 Specification Sheet
TERM BLOCK HDR 5.08MM 12POS PCB - EDSTLZ950/12 (ED1827-ND) - Connectors
Related parts Connectors :TERM BLOCK HDR 5.08MM 12POS PCB - EDSTLZ950/12
Order 'term block hdr 5.08mm 12pos pcb - EDSTLZ950/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1827-ND.
TERM BLOCK HDR 5.08MM 12POS PCB - EDSTLZ950/12-OE
Order 'term block hdr 5.08mm 12pos pcb - EDSTLZ950/12-OE' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ950/12-OE-ND.
TERM BLOCK HDR 5.08MM 12POS PCB - EDSTLZ955/12
Order 'term block hdr 5.08mm 12pos pcb - EDSTLZ955/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1859-ND.
TERM BLOCK HDR 5.08MM 12POS PCB - EDSTLZ990/12
Order 'term block hdr 5.08mm 12pos pcb - EDSTLZ990/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1917-ND.
TERM BLOCK HDR 5.08MM 12POS PCB - EDSTLZ955/12-OE
Order 'term block hdr 5.08mm 12pos pcb - EDSTLZ955/12-OE' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ955/12-OE-ND.
TERM BLOCK HDR 5.08MM 12POS PCB - EDSTLZ970/12-F
Order 'term block hdr 5.08mm 12pos pcb - EDSTLZ970/12-F' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ970/12-F-ND.
TERM BLOCK HDR 5.08MM 12POS PCB - EDSTLZ970/12-SW
Order 'term block hdr 5.08mm 12pos pcb - EDSTLZ970/12-SW' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ970/12-SW-ND.
TERM BLOCK HDR 5.08MM 12POS PCB - EDSTLZ975/12-F
Order 'term block hdr 5.08mm 12pos pcb - EDSTLZ975/12-F' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ975/12-F-ND.
TERM BLOCK HDR 5.08MM 12POS PCB - EDSTLZ975/12-SW
Order 'term block hdr 5.08mm 12pos pcb - EDSTLZ975/12-SW' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ975/12-SW-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ950/12
Order 'term block plug 5.08mm 12pos pcb - EDZ950/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1727-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ1100/12
Order 'term block plug 5.08mm 12pos pcb - EDZ1100/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1756-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ1110/12
Order 'term block plug 5.08mm 12pos pcb - EDZ1110/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1769-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ1200/12
Order 'term block plug 5.08mm 12pos pcb - EDZ1200/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1993-ND.
TERM BLOCK HDR 5.08MM 2POS PCB - EDSTLZ950/2
Order 'term block hdr 5.08mm 2pos pcb - EDSTLZ950/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1817-ND.
TERM BLOCK HDR 5.08MM 3POS PCB - EDSTLZ950/3
Order 'term block hdr 5.08mm 3pos pcb - EDSTLZ950/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1818-ND.
Send this link via E-Mail
Help With This Screen
